ADI ADP198ACPZ-R7
| Manufacturer | |
| MPN | ADP198ACPZ-R7 |
| LCSC Part # | C659031 |
| Packaging | LFCSP-8(2x2) |
| Customer # | |
| Key Attributes | Logic control high-side load switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1A | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 1.65V~6.5V | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP198 is a high-side load switch designed for operation between 1.65 V and 6.5 V that is protected against reverse current flow from output to input. A load switch provides power domain isolation, thereby helping to keep subsystems isolated and powered independently and enabling reduced power consumption. The ADP198 contains a low on-resistance P-channel MOSFET that supports more than 1 A of continuous load current. The low 2.5 μA quiescent current and ultralow shutdown current make the ADP198 ideal for battery-operated portable equipment. The built-in level shifter for enable logic makes the ADP198 compatible with modern processors and general-purpose input/output (GPIO) controllers. The LFCSP version also allows the user to program the start-up time to control the inrush current at turn on. The ADP198 is available in an ultrasmall 1 mm×1 mm, 4-ball, 0.5 mm pitch WLCSP. An 8-lead, 2 mm×2 mm×0.55 mm, 0.5 mm pitch LFCSP is also available.
Features
- Low RDSON of 50 mΩ @ 3.3 V (WLCSP only)
- Low input voltage range: 1.65 V to 6.5 V
- 1 A continuous operating current
- Built-in level shift for control logic that can be operated by 1.2 V logic
- Low 2.5 μA quiescent current @ vIN=2.8V
- Low 1.1 μA shutdown current @ vIN=2.8V
- Reverse current blocking
- Programmable start-up time
- Ultrasmall 1 mm×1 mm, 4-ball, 0.5 mm pitch (WLCSP)
- Tiny 8-lead lead frame chip scale package (LFCSP) 2.0 mm×2.0 mm×0.55 mm, 0.5 mm pitch
Applications
- Mobile phones
- Digital cameras and audio devices
- Portable and battery-powered equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8938$ 2.6045 | $ 2.60 |
| 10+ | $ 2.456$ 2.2104 | $ 22.10 |
| 30+ | $ 2.1826$ 1.9644 | $ 58.93 |
| 100+ | $ 1.901$ 1.7109 | $ 171.09 |
| 500+ | $ 1.7757$ 1.5982 | $ 799.10 |
| 1,000+ | $ 1.7204$ 1.5484 | $ 1548.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1A | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 1.65V~6.5V | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP198 is a high-side load switch designed for operation between 1.65 V and 6.5 V that is protected against reverse current flow from output to input. A load switch provides power domain isolation, thereby helping to keep subsystems isolated and powered independently and enabling reduced power consumption. The ADP198 contains a low on-resistance P-channel MOSFET that supports more than 1 A of continuous load current. The low 2.5 μA quiescent current and ultralow shutdown current make the ADP198 ideal for battery-operated portable equipment. The built-in level shifter for enable logic makes the ADP198 compatible with modern processors and general-purpose input/output (GPIO) controllers. The LFCSP version also allows the user to program the start-up time to control the inrush current at turn on. The ADP198 is available in an ultrasmall 1 mm×1 mm, 4-ball, 0.5 mm pitch WLCSP. An 8-lead, 2 mm×2 mm×0.55 mm, 0.5 mm pitch LFCSP is also available.
Features
- Low RDSON of 50 mΩ @ 3.3 V (WLCSP only)
- Low input voltage range: 1.65 V to 6.5 V
- 1 A continuous operating current
- Built-in level shift for control logic that can be operated by 1.2 V logic
- Low 2.5 μA quiescent current @ vIN=2.8V
- Low 1.1 μA shutdown current @ vIN=2.8V
- Reverse current blocking
- Programmable start-up time
- Ultrasmall 1 mm×1 mm, 4-ball, 0.5 mm pitch (WLCSP)
- Tiny 8-lead lead frame chip scale package (LFCSP) 2.0 mm×2.0 mm×0.55 mm, 0.5 mm pitch
Applications
- Mobile phones
- Digital cameras and audio devices
- Portable and battery-powered equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



