ADI ADP195ACPZ-R7
| Manufacturer | |
| MPN | ADP195ACPZ-R7 |
| LCSC Part # | C659022 |
| Packaging | LFCSP-6-UD(2x2) |
| Customer # | |
| Key Attributes | Ultralow On Resistance High-Side Power Switch with Reverse Current Blocking |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-6-UD(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Reverse current blocking;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.1A | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 1.1V~3.6V | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP195 is a high-side load switch designed for operation between 1.1 V to 3.6 V and protected against reverse current flow from output to input. This load switch provides power domain isolation helping extended power domain isolation. The device contains a low on-resistance, P-channel MOSFET that supports over 1.1 A of continuous current and minimizes power loss. The low 1 μA of quiescent current and ultralow shutdown current make the ADP195 ideal for battery-operated portable equipment. The built-in level shifter for enable logic makes the ADP195 compatible with many processors and GPIO controllers.
In addition to operating performance, the ADP195 occupies minimal printed circuit board (PCB) space with an area of less than 1.0 mm² and a height of 0.60 mm.
It is available in an ultrasmall 1 mm×1 mm, 4-ball, 0.5 mm pitch WLCSP. A 6-lead 2 mm×2 mm×0.55 mm, 0.65 mm pitch LFCSP is also available.
Features
- Ultralow on resistance (RDSON)
- 50 mΩ @ 3.6 V
- 55 mΩ @ 2.5 V
- 65 mΩ @ 1.8 V
- 100 mΩ @ 1.2 V
- Input voltage range: 1.1 V to 3.6 V
- 1.1 A maximum continuous operating current
- Low enable control logic threshold can be operated from 1.2 V to 3.3 V
- Low 1 μA (typical) ground current @ 1.8 V
- Low 4 μA (maximum) reverse current @ 0.6 V
- Ultralow shutdown current: 0.7 μA (typical) @ 1.8 V
- Reverse current blocking
- Tiny 4-ball wafer level chip scale package (WLCSP) 1.0 mm×1.0 mm, 0.5 mm pitch
- Tiny 6-lead lead frame chip scale package (LFCSP) 2.0 mm×2.0 mm×0.55 mm, 0.65 mm pitch
Applications
- Mobile phones
- Digital cameras and audio devices
- GPS devices
- Personal media players
- Portable and battery-powered equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9003$ 2.7843 | $ 2.78 |
| 10+ | $ 2.4569$ 2.3587 | $ 23.59 |
| 30+ | $ 2.1797$ 2.0926 | $ 62.78 |
| 100+ | $ 1.8944$ 1.8187 | $ 181.87 |
| 500+ | $ 1.7656$ 1.6950 | $ 847.50 |
| 1,000+ | $ 1.7102$ 1.6418 | $ 1641.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-6-UD(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Reverse current blocking;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.1A | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 1.1V~3.6V | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP195 is a high-side load switch designed for operation between 1.1 V to 3.6 V and protected against reverse current flow from output to input. This load switch provides power domain isolation helping extended power domain isolation. The device contains a low on-resistance, P-channel MOSFET that supports over 1.1 A of continuous current and minimizes power loss. The low 1 μA of quiescent current and ultralow shutdown current make the ADP195 ideal for battery-operated portable equipment. The built-in level shifter for enable logic makes the ADP195 compatible with many processors and GPIO controllers.
In addition to operating performance, the ADP195 occupies minimal printed circuit board (PCB) space with an area of less than 1.0 mm² and a height of 0.60 mm.
It is available in an ultrasmall 1 mm×1 mm, 4-ball, 0.5 mm pitch WLCSP. A 6-lead 2 mm×2 mm×0.55 mm, 0.65 mm pitch LFCSP is also available.
Features
- Ultralow on resistance (RDSON)
- 50 mΩ @ 3.6 V
- 55 mΩ @ 2.5 V
- 65 mΩ @ 1.8 V
- 100 mΩ @ 1.2 V
- Input voltage range: 1.1 V to 3.6 V
- 1.1 A maximum continuous operating current
- Low enable control logic threshold can be operated from 1.2 V to 3.3 V
- Low 1 μA (typical) ground current @ 1.8 V
- Low 4 μA (maximum) reverse current @ 0.6 V
- Ultralow shutdown current: 0.7 μA (typical) @ 1.8 V
- Reverse current blocking
- Tiny 4-ball wafer level chip scale package (WLCSP) 1.0 mm×1.0 mm, 0.5 mm pitch
- Tiny 6-lead lead frame chip scale package (LFCSP) 2.0 mm×2.0 mm×0.55 mm, 0.65 mm pitch
Applications
- Mobile phones
- Digital cameras and audio devices
- GPS devices
- Personal media players
- Portable and battery-powered equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



