ADI ADP1706ARDZ-3.3-R7
| Manufacturer | |
| Mfr. Part # | ADP1706ARDZ-3.3-R7 |
| LCSC Part # | C658857 |
| Package | SOIC-8-EP |
| Customer # | |
| Key Attributes | 1 A, Low Dropout, CMOS Linear Regulator |
| Description | Positive Fixed 3.3V SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Package | SOIC-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
910 
910
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3855 | $ 3.39 |
10+ | $ 2.8909 | $ 28.91 |
30+ | $ 2.5982 | $ 77.95 |
100+ | $ 2.3008 | $ 230.08 |
500+ | $ 2.1631 | $ 1081.55 |
1,000+ | $ 2.102 | $ 2102.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$