ADI ADP165AUJZ-R7
| Manufacturer | |
| MPN | ADP165AUJZ-R7 |
| LCSC Part # | C658825 |
| Packaging | TSOT-23-5 |
| Customer # | |
| Key Attributes | 1V~4.2V Positive Adjustable TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ADI ADP165AUJZ-R7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Output Voltage | 1V~4.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Adjustable | |
| Features | Enable control;Input under-voltage protection;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Output Voltage | 1V~4.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Adjustable | |
| Features | Enable control;Input under-voltage protection;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Introduction
The ADP165/ADP166 are ultralow quiescent current, low dropout (LDO) linear regulators operating from 2.2 V to 5.5 V with output currents up to 150 mA. The dropout voltage is only 120 mV at 150 mA load; the low dropout characteristic not only improves efficiency but also allows the devices to operate over a wide input voltage range. The ADP165/ADP166 are specifically designed to be stable with small 1 μF ±30% ceramic input and output capacitors, meeting the demands of high-performance, space-constrained applications. The ADP165/ADP166 offer seven fixed output voltage options ranging from 1.2 V to 3.3 V, plus one adjustable output option. The ADP165 includes a discharge resistor that automatically discharges the output when the LDO is disabled. The ADP166 does not include the output discharge function but is otherwise identical to the ADP165. Short-circuit and thermal overload protection circuits prevent damage to the devices under adverse conditions. The ADP165/ADP166 are available in compact 5-lead TSOT, 6-lead LFCSP, and 4-ball, 0.5 mm pitch WLCSP packages, providing the smallest footprint solution for a wide range of portable power applications.
Features
- Ultra-low quiescent current I_Q = 590 nA (0 μA load), I_Q = 890 nA (1 μA load)
- Ultra-low quiescent current maintained at low dropout (active mode), I_Q_DROP = 720 nA (0 μA load), I_Q_DROP = 1200 nA (1 μA load)
- Stable operation with 1 μF ±30% ceramic input and output capacitors
- Maximum load current (I_LOAD_MAX): 150 mA
- Input voltage range: 2.2 V to 5.5 V
- Low shutdown current: 50 pA (typical)
- Low dropout: 120 mV (150 mA load)
- Initial output voltage accuracy: ±1%
- Accuracy over full line, load, and temperature range: ±3.5%
- 7 fixed output voltage options: 1.2 V to 3.3 V
- Adjustable output voltage option settable from 1.0 V to 4.2 V
- PSRR: 72 dB (100 Hz, V_out = 1.2 V)
- Current limiting and thermal overload protection
- Logic-controlled enable
- Integrated output discharge resistor
- Three package options: 5-pin TSOT, 6-pin 2 mm × 2 mm LFCSP, 4-pin 0.5 mm pitch WLCSP
Applications
- Portable and battery-powered devices
- Post DC-DC regulation
- Portable medical equipment
- Wireless Sensor Network (WSN) devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.727 | $ 0.73 |
| 200+ | $ 0.281 | $ 56.20 |
| 500+ | $ 0.2717 | $ 135.85 |
| 1,000+ | $ 0.2671 | $ 267.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Output Voltage | 1V~4.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Adjustable | |
| Features | Enable control;Input under-voltage protection;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Output Voltage | 1V~4.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Adjustable | |
| Features | Enable control;Input under-voltage protection;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Introduction
The ADP165/ADP166 are ultralow quiescent current, low dropout (LDO) linear regulators operating from 2.2 V to 5.5 V with output currents up to 150 mA. The dropout voltage is only 120 mV at 150 mA load; the low dropout characteristic not only improves efficiency but also allows the devices to operate over a wide input voltage range. The ADP165/ADP166 are specifically designed to be stable with small 1 μF ±30% ceramic input and output capacitors, meeting the demands of high-performance, space-constrained applications. The ADP165/ADP166 offer seven fixed output voltage options ranging from 1.2 V to 3.3 V, plus one adjustable output option. The ADP165 includes a discharge resistor that automatically discharges the output when the LDO is disabled. The ADP166 does not include the output discharge function but is otherwise identical to the ADP165. Short-circuit and thermal overload protection circuits prevent damage to the devices under adverse conditions. The ADP165/ADP166 are available in compact 5-lead TSOT, 6-lead LFCSP, and 4-ball, 0.5 mm pitch WLCSP packages, providing the smallest footprint solution for a wide range of portable power applications.
Features
- Ultra-low quiescent current I_Q = 590 nA (0 μA load), I_Q = 890 nA (1 μA load)
- Ultra-low quiescent current maintained at low dropout (active mode), I_Q_DROP = 720 nA (0 μA load), I_Q_DROP = 1200 nA (1 μA load)
- Stable operation with 1 μF ±30% ceramic input and output capacitors
- Maximum load current (I_LOAD_MAX): 150 mA
- Input voltage range: 2.2 V to 5.5 V
- Low shutdown current: 50 pA (typical)
- Low dropout: 120 mV (150 mA load)
- Initial output voltage accuracy: ±1%
- Accuracy over full line, load, and temperature range: ±3.5%
- 7 fixed output voltage options: 1.2 V to 3.3 V
- Adjustable output voltage option settable from 1.0 V to 4.2 V
- PSRR: 72 dB (100 Hz, V_out = 1.2 V)
- Current limiting and thermal overload protection
- Logic-controlled enable
- Integrated output discharge resistor
- Three package options: 5-pin TSOT, 6-pin 2 mm × 2 mm LFCSP, 4-pin 0.5 mm pitch WLCSP
Applications
- Portable and battery-powered devices
- Post DC-DC regulation
- Portable medical equipment
- Wireless Sensor Network (WSN) devices
C658825 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ADP161AUJZ-R7 | ADI | Similar | TSOT-5 | 192 | $ 2.1813 | ||
| ADP163AUJZ-R7 | ADI | Similar | TSOT-23-5 | 38 | $ 1.6929 | ||
| ADP166AUJZ-R7 | ADI | Similar | TSOT-23-5 | 0 | $ 1.1872 |

