ADI ADP150ACBZ-2.5-R7
| Manufacturer | |
| Mfr. Part # | ADP150ACBZ-2.5-R7 |
| LCSC Part # | C658744 |
| Package | WLCSP-4(0.8x0.8) |
| Customer # | |
| Key Attributes | Ultralow Noise, 150 mA CMOS Linear Regulator |
| Description | Positive Fixed 2.5V WLCSP-4(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Package | WLCSP-4(0.8x0.8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8032 | $ 0.80 |
10+ | $ 0.7846 | $ 7.85 |
30+ | $ 0.7723 | $ 23.17 |
100+ | $ 0.7599 | $ 75.99 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$