MACOM MAMXSS0010TR-3000
| Manufacturer | |
| MPN | MAMXSS0010TR-3000 |
| LCSC Part # | C6587044 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SOIC-8 RF Mixers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | MACOM | |
| Packaging | SOIC-8 | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A passive mixer that achieves the performance of a double balanced diode mixer in a lead-free surface mount plastic SOIC-8 package. Ideally suited for use where high level RF signals and very wide dynamic range are required.
Typical applications include frequency up/down conversion, modulation, demodulation in systems such as base station receivers and transmitters for DCS1800, PCS and PHS applications.
Uses FETs as mixing elements to achieve very wide dynamic range in a low cost plastic package. Operates with LO drive levels of +11 dBm to +23 dBm. No DC bias is required.
Fabricated using a mature 1-micron GaAs process. Features full IC passivation for increased performance and reliability.
Features
- Low Conversion Loss
- Input Power @ 1 dB Compression: +21 dBm
- Typical Two-Tone IM Ratio: ≥50 dBc
- LO Drive Level: +11 to +23 dBm
- DC - 200 MHz IF Bandwidth
- Lead-Free SOIC-8 Package
- 100% Matte Tin Plating over Copper
- Halogen-Free ―Green‖ Mold Compound
- 260℃ Reflow Compatible
- RoHS Compliant Version of MD54-0003
Applications
- Frequency up/down conversion
- Modulation
- Demodulation in systems such as base station receivers and transmitters for DCS1800, PCS and PHS applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1209 | $ 5.12 |
| 200+ | $ 2.0445 | $ 408.90 |
| 500+ | $ 1.9748 | $ 987.40 |
| 1,000+ | $ 1.9414 | $ 1941.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | MACOM | |
| Packaging | SOIC-8 | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A passive mixer that achieves the performance of a double balanced diode mixer in a lead-free surface mount plastic SOIC-8 package. Ideally suited for use where high level RF signals and very wide dynamic range are required.
Typical applications include frequency up/down conversion, modulation, demodulation in systems such as base station receivers and transmitters for DCS1800, PCS and PHS applications.
Uses FETs as mixing elements to achieve very wide dynamic range in a low cost plastic package. Operates with LO drive levels of +11 dBm to +23 dBm. No DC bias is required.
Fabricated using a mature 1-micron GaAs process. Features full IC passivation for increased performance and reliability.
Features
- Low Conversion Loss
- Input Power @ 1 dB Compression: +21 dBm
- Typical Two-Tone IM Ratio: ≥50 dBc
- LO Drive Level: +11 to +23 dBm
- DC - 200 MHz IF Bandwidth
- Lead-Free SOIC-8 Package
- 100% Matte Tin Plating over Copper
- Halogen-Free ―Green‖ Mold Compound
- 260℃ Reflow Compatible
- RoHS Compliant Version of MD54-0003
Applications
- Frequency up/down conversion
- Modulation
- Demodulation in systems such as base station receivers and transmitters for DCS1800, PCS and PHS applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

