ADI ADN8810ACPZ-REEL7
| Manufacturer | |
| MPN | ADN8810ACPZ-REEL7 |
| LCSC Part # | C658663 |
| Packaging | LFCSP-24(4x4) |
| Customer # | |
| Key Attributes | 12-Bit High Output Current Source |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24(4x4) | |
| Features | Programmable output current;Enable/fast shutdown;Digital control interface;Open load / load disconnection detection | |
| Output Current | 300mA | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Current Source |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24(4x4) | |
| Features | Programmable output current;Enable/fast shutdown;Digital control interface;Open load / load disconnection detection | |
| Output Current | 300mA |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Current Source |
Introduction
The ADN8810 is a 12-bit current source with an adjustable fullscale output current of up to 300 mA. The full-scale output current is set with two external sense resistors. The output compliance voltage is 2.5 V, even at output currents up to 300 mA. The device is particularly suited for tunable laser control and can drive tunable laser front mirror, back mirror, phase, gain, and amplification sections. A host CPU or microcontroller controls the operation of the ADN8810 over a 3-wire serial peripheral interface (SPI). The 3-bit address allows up to eight devices to be independently controlled while attached to the same SPI bus. The ADN8810 is guaranteed with ±4 LSB integral nonlinearity (INL) and ±0.75 LSB differential nonlinearity (DNL). Noise and digital feedthrough are kept low to ensure low jitter operation for laser diode applications.
Features
- High precision 12-bit current source
- Low noise
- Long term stability
- Current output from 0 mA to 300 mA
- Output fault indication
- Low drift
- Programmable maximum current
- 24-lead, 4 mm×4 mm LFCSP
- 3-wire serial interface
Applications
- Tunable laser current source
- Programmable high output current source
- Automatic test equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 25.9475 | $ 25.95 |
| 10+ | $ 24.8839 | $ 248.84 |
| 30+ | $ 23.0402 | $ 691.21 |
| 100+ | $ 21.4326 | $ 2143.26 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24(4x4) | |
| Features | Programmable output current;Enable/fast shutdown;Digital control interface;Open load / load disconnection detection | |
| Output Current | 300mA | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Current Source |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24(4x4) | |
| Features | Programmable output current;Enable/fast shutdown;Digital control interface;Open load / load disconnection detection | |
| Output Current | 300mA |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Current Source |
Introduction
The ADN8810 is a 12-bit current source with an adjustable fullscale output current of up to 300 mA. The full-scale output current is set with two external sense resistors. The output compliance voltage is 2.5 V, even at output currents up to 300 mA. The device is particularly suited for tunable laser control and can drive tunable laser front mirror, back mirror, phase, gain, and amplification sections. A host CPU or microcontroller controls the operation of the ADN8810 over a 3-wire serial peripheral interface (SPI). The 3-bit address allows up to eight devices to be independently controlled while attached to the same SPI bus. The ADN8810 is guaranteed with ±4 LSB integral nonlinearity (INL) and ±0.75 LSB differential nonlinearity (DNL). Noise and digital feedthrough are kept low to ensure low jitter operation for laser diode applications.
Features
- High precision 12-bit current source
- Low noise
- Long term stability
- Current output from 0 mA to 300 mA
- Output fault indication
- Low drift
- Programmable maximum current
- 24-lead, 4 mm×4 mm LFCSP
- 3-wire serial interface
Applications
- Tunable laser current source
- Programmable high output current source
- Automatic test equipment
C658663 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



