SEI(Stackpole Electronics Inc.) LTF0402GT12N
| Manufacturer | |
| MPN | LTF0402GT12N |
| LCSC Part # | C6585938 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 12nH 180mA 1.55Ω 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) LTF0402GT12N |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Current Rating | 180mA | |
| Inductance | 12nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 3.7GHz | |
| DC Resistance(DCR) | 1.55Ω | |
| Q @ Frequency | 13@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Current Rating | 180mA | |
| Inductance | 12nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Frequency - Self Resonant | 3.7GHz | |
| DC Resistance(DCR) | 1.55Ω | |
| Q @ Frequency | 13@500MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent Q factor in compact package size
- SRF controlled within 10%
- Stable inductance in high-frequency circuits
- Highly stable design for critical requirements
- Tolerance as tight as 1% or ±0.1nH
- 100% RoHS compliant, lead-free and exemption-free
- Halogen-free
- REACH compliant
- Contact Stackpole for additional inductance values
Applications
AI Translation
- Wearable devices
- WLAN
- Cable/satellite receivers
- Security systems
- Smart meters
- Connected appliances
- Various IoT devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0746 | $ 0.07 |
| 200+ | $ 0.0298 | $ 5.96 |
| 500+ | $ 0.0288 | $ 14.40 |
| 1,000+ | $ 0.0283 | $ 28.30 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Current Rating | 180mA | |
| Inductance | 12nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 3.7GHz | |
| DC Resistance(DCR) | 1.55Ω | |
| Q @ Frequency | 13@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Current Rating | 180mA | |
| Inductance | 12nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Frequency - Self Resonant | 3.7GHz | |
| DC Resistance(DCR) | 1.55Ω | |
| Q @ Frequency | 13@500MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent Q factor in compact package size
- SRF controlled within 10%
- Stable inductance in high-frequency circuits
- Highly stable design for critical requirements
- Tolerance as tight as 1% or ±0.1nH
- 100% RoHS compliant, lead-free and exemption-free
- Halogen-free
- REACH compliant
- Contact Stackpole for additional inductance values
Applications
AI Translation
- Wearable devices
- WLAN
- Cable/satellite receivers
- Security systems
- Smart meters
- Connected appliances
- Various IoT devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402CS-12NXGRW | Coilcraft | 0402 | 8 | $ 0.4197 | ||
| ATFC-0402-12NG-T | ABRACON | 0402 | 0 | $ 0.0796 | ||
| CTTF0402F-12NG | Central | 0402 | 0 | $ 0.1456 | ||
| LTF0402FT12N | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0829 | ||
| CTTF0402F-12NF | Central | 0402 | 0 | $ 0.1664 | ||
| LTF0402HT12N | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0695 | ||
| CTTF0402F-12NH | Central | 0402 | 0 | $ 0.1456 | ||
| CTTF0402F-12NJ | Central | 0402 | 0 | $ 0.0545 | ||
| IFCB0402ER12NJ | VISHAY | 0402 | 0 | $ 0.0829 | ||
| AIMC-0402HQ-12NG-T | ABRACON | 0402 | 0 | $ 0.0535 |

