LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADMV1010AEZ-R7 product image
Images for reference only

ADI ADMV1010AEZ-R7

Manufacturer
MPN
ADMV1010AEZ-R7
LCSC Part #
C658584
Packaging
LCC-32(4.9x4.9)
Customer #
Key Attributes
4V 161mA 15dB 2dB LCC-32(4.9x4.9) RF Misc ICs and Modules RoHS
Datasheetpdf iconADI ADMV1010AEZ-R7
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 147.4385$ 147.44
200+$ 57.0575$ 11411.50
500+$ 55.0525$ 27526.25
1,000+$ 54.0616$ 54061.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerADI
PackagingLCC-32(4.9x4.9)
Voltage - Supply4V
LO Frequency Range9GHz~12.6GHz
Operating Temperature-40℃~+85℃
IF Frequency Range2.7GHz~3.5GHz
RF Frequency Range12.6GHz~15.4GHz
Current - Supply161mA
Number of Channels-
FeaturesImage rejection;I/Q quadrature mixing;Assemble the vibration buffer;Single-ended/Differential Interface Integration
Isolation(L-R)-
Isolation(L-I)-
P1dB-7dBm
Gain/Loss15dB
IP31dBm
Noise Figure2dB

Introduction

AI Translation

The ADMV1010 is a compact, gallium arsenide (GaAs) design, monolithic microwave integrated circuit (MMIC), I/Q downconverter in a RoHS compliant package optimized for point to point microwave radio designs that operates in the 12.6 GHz to 15.4 GHz frequency range. The ADMV1010 is optimized to work as a low noise, upper sideband (low-side local oscillator (LO)), image reject downconverter.

The ADMV1010 provides 15 dB of conversion gain with 25 dB of image rejection. The ADMV1010 uses a radio frequency (RF), low noise amplifier (LNA) followed by an in-phase/ quadrature (I/Q) double balanced mixer, where a driver amplifier drives the LO. IF1 and IF2 mixer outputs are provided, and an external 90° hybrid is needed to select the required sideband. The I/Q mixer topology reduces the need for filtering the unwanted sideband. The ADMV1010 is a much smaller alternative to hybrid style SSB downconverter assemblies, and it eliminates the need for wire bonding by allowing the use of surface-mount manufacturing assemblies.

The ADMV1010 downconverter comes in a compact, thermally enhanced, 4.9 mmx4.9 mm, 32-terminal LCC package. The ADMV1010 operates over the -40℃ to +85℃ temperature range.

Features

AI Translation
  • RF input frequency range: 12.6 GHz to 15.4 GHz
  • IF output frequency range: 2.7 GHz to 3.5 GHz
  • LO input frequency range: 9 GHz to 12.6 GHz
  • Power conversion gain: 15 dB typical
  • Image rejection: 25 dB typical
  • SSB noise figure: 2 dB typical
  • Input IP3: 1 dBm typical
  • Input P1dB: -7 dBm typical
  • Single-ended, 50 Ω RF and LO input ports
  • 4.9 mmx4.9 mm, 32-terminal LCC with exposed pad

Applications

AI Translation
  • Point to point microwave radios
  • Radars and electronic warfare systems
  • Instrumentation and automatic test equipment
  • Satellite communications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADMV1010AEZADICLCC-32(5x5)0$ 208.9235