ADI ADM811SARTZ-REEL
| Manufacturer | |
| Mfr. Part # | ADM811SARTZ-REEL |
| LCSC Part # | C658518 |
| Package | SOT-143 |
| Customer # | |
| Description | 140ms -40℃~+85℃@(TA) Active Low 1 SOT-143 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Package | SOT-143 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7401 | $ 0.74 |
10+ | $ 0.5982 | $ 5.98 |
30+ | $ 0.5273 | $ 15.82 |
100+ | $ 0.4564 | $ 45.64 |
500+ | $ 0.4148 | $ 207.40 |
1,000+ | $ 0.3932 | $ 393.20 |
Standard Packaging 10000/Full
Reel | ||