LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ADI ADM811RARTZ-REEL7 product image
Images for reference only

ADI ADM811RARTZ-REEL7RoHS

Manufacturer
MPN
ADM811RARTZ-REEL7
LCSC Part #
C658517
Packaging
SOT-143
Customer #
Key Attributes
Microprocessor Supervisory Devices
Datasheetpdf iconADI ADM811RARTZ-REEL7
In-Stock: 754
754 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1333$ 1.0767$ 1.08
10+$ 0.9318$ 0.8853$ 8.85
30+$ 0.8221$ 0.7810$ 23.43
100+$ 0.6964$ 0.6616$ 66.16
500+$ 0.6416$ 0.6096$ 304.80
1,000+$ 0.6158$ 0.5851$ 585.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerADI
PackagingSOT-143
Reset Timeout140ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeSimple Reset/Power-On Reset
Standby Current5uA
Threshold Voltage2.63V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADM811/ADM812 are reliable voltage monitoring devices suitable for use in most voltage monitoring applications. The ADM811/ADM812 are designed to monitor six different voltages, each allowing a 5% or 10% degradation of standard PSU voltages before a reset occurs. These voltages have been selected for the effective monitoring of 2.5V, 3V, 3.3V, and 5V supply voltage levels.

Included in this circuit is a debounced manual reset input. Reset can be activated using an electrical switch (or an input from another digital device) or by a degradation of the supply voltage. The manual reset function is very useful, especially if the circuit in which the ADM811/ADM812 are operating enters into a state that can only be detected by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out-of-control or locked system.

Features

AI Translation
  • Superior upgrade for MAX811/MAX812
  • Specified over temperature
  • Low power consumption: 5μA typical
  • Precision voltage monitor: 2.5V, 3V, 3.3V, 5V options
  • Reset assertion down to 1Vcc
  • Power-on reset: 140ms minimum
  • Logic low RESET output (ADM811)
  • Logic high RESET output (ADM812)
  • Built-in manual reset

Applications

AI Translation
  • Microprocessor systems
  • Controllers
  • Intelligent instruments
  • Automotive systems
  • Safety systems
  • Portable instruments