ADI ADM7170ACPZ-3.0-R7
| Manufacturer | |
| MPN | ADM7170ACPZ-3.0-R7 |
| LCSC Part # | C658472 |
| Packaging | LFCSP-8(3x3) |
| Customer # | |
| Key Attributes | 6.5V 500mA Ultra-Low Noise, High PSRR, Fast Transient Response CMOS LDO |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(3x3) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 700uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Enable control;Adjustable soft-start;Built-in soft-start;Input under-voltage protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM7170 is a CMOS, low dropout linear regulator (LDO) that operates from 2.3 V to 6.5 V and provides up to 500 mA of output current. This high output current LDO is ideal for regulation of high performance analog and mixed signal circuits operating from 6 V down to 1.2 V rails. Using an advanced proprietary architecture, the device provides high power supply rejection and low noise, and achieves excellent line and load transient response with just a small 4.7 μF ceramic output capacitor. Load transient response is typically 1.5 μs for a 1 mA to 500 mA load step. The ADM7170 is available in 17 fixed output voltage options. The following voltages are available from stock: 1.3 V,1.8 V, 2.5 V,3.0 V,3.3 V,4.2 V, and 5.0 V. Additional voltages that are available by special order are: 1.5 V,1.85 V,2.0 V,2.2 V,2.7 V, 2.75 V,2.8 V,2.85 V,3.8 V, and 4.6 V. An adjustable version is also available that allows output voltages that range from 1.2 V to VIN - VDO with an external feedback divider. Inrush current can be controlled by adjusting the start-up time via the soft start pin. The typical start-up time with a 1 nF soft start capacitor is about 1.0 ms. The ADM7170 regulator output noise is 5 μV rms independent of the output voltage. The ADM7170 is available in an 8-lead, 3 mm×3 mm LFCSP, making it not only a very compact solution, but also providing excellent thermal performance for applications requiring up to 500 mA of output current in a small, low profile footprint.
Features
- Input voltage range: 2.3 V to 6.5 V
- Maximum load current: 500 mA
- Low noise: 5 μV rms independent of output voltage at 100 Hz to 100 kHz
- Fast transient response: 1.5 μs for 1 mA to 500 mA load step
- 60 dB PSRR at 100 kHz
- Low dropout voltage: 42 mv at 500 mA load, VOUT = 3 V
- Initial accuracy: ±0.75%
- Accuracy over line, load, and temperature: ±1.25%
- Quiescent current, lGND = 0.7 mA at no load
- Low shutdown current: 0.25 μA at VIN = 5 V
- Stable with small 4.7 μF ceramic output capacitor
- Adjustable and fixed output voltage options: 1.2 V to 5.0 V
- Adjustable output from 1.2 V to VIN - VDO
- Precision enable
- Adjustable soft start
- 8-lead, 3 mm × 3 mm LFCSP package
- Supported by ADIsimPower tool
Applications
- Regulation to noise sensitive applications: ADC and DAC circuits, precision amplifiers, PLLs/VCOs, and clocking ICs
- Communications and infrastructure
- Medical and healthcare
- Industrial and instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1839 | $ 6.18 |
| 10+ | $ 5.332 | $ 53.32 |
| 30+ | $ 4.8258 | $ 144.77 |
| 100+ | $ 4.3146 | $ 431.46 |
| 500+ | $ 4.0794 | $ 2039.70 |
| 1,500+ | $ 3.9723 | $ 5958.45 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(3x3) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 700uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Enable control;Adjustable soft-start;Built-in soft-start;Input under-voltage protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM7170 is a CMOS, low dropout linear regulator (LDO) that operates from 2.3 V to 6.5 V and provides up to 500 mA of output current. This high output current LDO is ideal for regulation of high performance analog and mixed signal circuits operating from 6 V down to 1.2 V rails. Using an advanced proprietary architecture, the device provides high power supply rejection and low noise, and achieves excellent line and load transient response with just a small 4.7 μF ceramic output capacitor. Load transient response is typically 1.5 μs for a 1 mA to 500 mA load step. The ADM7170 is available in 17 fixed output voltage options. The following voltages are available from stock: 1.3 V,1.8 V, 2.5 V,3.0 V,3.3 V,4.2 V, and 5.0 V. Additional voltages that are available by special order are: 1.5 V,1.85 V,2.0 V,2.2 V,2.7 V, 2.75 V,2.8 V,2.85 V,3.8 V, and 4.6 V. An adjustable version is also available that allows output voltages that range from 1.2 V to VIN - VDO with an external feedback divider. Inrush current can be controlled by adjusting the start-up time via the soft start pin. The typical start-up time with a 1 nF soft start capacitor is about 1.0 ms. The ADM7170 regulator output noise is 5 μV rms independent of the output voltage. The ADM7170 is available in an 8-lead, 3 mm×3 mm LFCSP, making it not only a very compact solution, but also providing excellent thermal performance for applications requiring up to 500 mA of output current in a small, low profile footprint.
Features
- Input voltage range: 2.3 V to 6.5 V
- Maximum load current: 500 mA
- Low noise: 5 μV rms independent of output voltage at 100 Hz to 100 kHz
- Fast transient response: 1.5 μs for 1 mA to 500 mA load step
- 60 dB PSRR at 100 kHz
- Low dropout voltage: 42 mv at 500 mA load, VOUT = 3 V
- Initial accuracy: ±0.75%
- Accuracy over line, load, and temperature: ±1.25%
- Quiescent current, lGND = 0.7 mA at no load
- Low shutdown current: 0.25 μA at VIN = 5 V
- Stable with small 4.7 μF ceramic output capacitor
- Adjustable and fixed output voltage options: 1.2 V to 5.0 V
- Adjustable output from 1.2 V to VIN - VDO
- Precision enable
- Adjustable soft start
- 8-lead, 3 mm × 3 mm LFCSP package
- Supported by ADIsimPower tool
Applications
- Regulation to noise sensitive applications: ADC and DAC circuits, precision amplifiers, PLLs/VCOs, and clocking ICs
- Communications and infrastructure
- Medical and healthcare
- Industrial and instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



