Bulgin LH392R
| Manufacturer | |
| MPN | LH392R |
| LCSC Part # | C6584642 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optoelectronics Accessories RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Bulgin | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Bulgin |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This series of panel-mount LED indicators is available in a variety of bezel styles, LED types, and colors. The series was developed to meet diverse panel design requirements, including IP66 and IP67 environmentally sealed versions for applications requiring front panel sealing. Vandal-resistant LED indicators are designed to match vandal-resistant switches (see the Switches section), sharing a similar form factor with stainless steel housings, rated to IP66 and IP68, and capable of withstanding harsh environments.
Features
- Solder lug / 2.8mm tab terminals
- Protection rating up to IP67
- Available in red, green, yellow, or blue LED
- Wide viewing angle
- Shock and vibration resistant
- Stainless steel housing
- Flying lead terminals
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.3517 | $ 24.35 |
| 200+ | $ 9.7172 | $ 1943.44 |
| 400+ | $ 9.3918 | $ 3756.72 |
| 1,000+ | $ 9.2315 | $ 9231.50 |
Standard Packaging200/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Bulgin | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Bulgin |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This series of panel-mount LED indicators is available in a variety of bezel styles, LED types, and colors. The series was developed to meet diverse panel design requirements, including IP66 and IP67 environmentally sealed versions for applications requiring front panel sealing. Vandal-resistant LED indicators are designed to match vandal-resistant switches (see the Switches section), sharing a similar form factor with stainless steel housings, rated to IP66 and IP68, and capable of withstanding harsh environments.
Features
- Solder lug / 2.8mm tab terminals
- Protection rating up to IP67
- Available in red, green, yellow, or blue LED
- Wide viewing angle
- Shock and vibration resistant
- Stainless steel housing
- Flying lead terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

