LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
ADI ADM7151ACPZ-02-R7 product image
Images for reference only

ADI ADM7151ACPZ-02-R7RoHS

Manufacturer
MPN
ADM7151ACPZ-02-R7
LCSC Part #
C658445
Packaging
LFCSP-8(3x3)
Customer #
Key Attributes
IC REG LINEAR 1.5V~4V 800mA LFCSP-8(3x3)
Datasheetpdf iconADI ADM7151ACPZ-02-R7
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.3359$ 11.7356$ 11.74
10+$ 11.5458$ 10.1603$ 101.60
30+$ 10.4559$ 9.2012$ 276.04
100+$ 9.5415$ 8.3966$ 839.66
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingLFCSP-8(3x3)
Output Voltage1.5V~4V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)4.3mA
Output ConfigurationPositive
Operating Voltage16V
Output Current800mA
Output TypeAdjustable
FeaturesEnable control;Input under-voltage protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADM7151 is a low dropout (LDO) linear regulator that operates from 4.5 V to 16 V and provides up to 800 mA of output current. Using an advanced proprietary architecture, it provides high power supply rejection (> 90 dB from 1 kHz to 1 MHz), ultralow noise (1.7 nV/√Hz from 10 kHz to 1 MHz), and excellent line and load transient response with a 10 μF ceramic output capacitor. The output voltage can be set to any voltage between 1.5 V and 5.1 V with two resistors. The ADM7151 regulator output noise is 1.0 μV rms from 100 Hz to 100 kHz, and the noise spectral density is 1.7 nV/√Hz from 10 kHz to 1 MHz. The ADM7151 is available in 8 - lead, 3 mm×3 mm LFCSP and 8 - lead SOIC packages, making it not only a very compact solution, but also providing excellent thermal performance for applications requiring up to 800 mA of output current in a small, low profile footprint.

Features

AI Translation
  • Input voltage range: 4.5 V to 16 V
  • Maximum output current: 800 mA
  • Adjustable output from 1.5 V to 5.1 V
  • Low noise: 1.0 μV rms total integrated noise from 100 Hz to 100 kHz, 1.6 μV rms total integrated noise from 70 Hz to 100 kHz
  • Noise spectral density: 1.7 nV/√Hz from 10 kHz to 1 MHz
  • Power supply rejection ratio (PSRR) at 400 mA load > 90 dB from 1 kHz to 100 kHz, > 60 dB at 1 MHz, Vout = 5 V
  • Dropout voltage: 0.6 V at Vout = 5 V, 800 mA load
  • Initial voltage accuracy: ±1%
  • Voltage accuracy over line, load and temperature: ±2%
  • Quiescent current (IGND): 4.3 mA at no load
  • Low shutdown current: 0.1 μA
  • Stable with a 10 μF ceramic output capacitor
  • 8 - lead LFCSP package and 8 - lead SOIC package

Applications

AI Translation
  • Regulated power noise sensitive applications: RF mixers, phase - locked loops (PLLs), voltage - controlled oscillators (VCOs), and PLLs with integrated VCOs
  • Clock distribution circuits
  • Ultrasound and other imaging applications
  • High speed RF transceivers
  • High speed, 16 - bit or greater ADCs
  • Communications and infrastructure
  • Cable digital - to - analog converter (DAC) drivers