ADI ADM7150ACPZ-3.3-R7
| Manufacturer | |
| MPN | ADM7150ACPZ-3.3-R7 |
| LCSC Part # | C658437 |
| Packaging | LFCSP-8-EP(3x3) |
| Customer # | |
| Key Attributes | 800 mA, ultra-low noise, high PSRR, RF linear regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 4.3mA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 800mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Over Current Protection;Thermal shutdown;Short Circuit Protection;Noise bypass terminal | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4.3mA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 800mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Over Current Protection;Thermal shutdown;Short Circuit Protection;Noise bypass terminal | |
| Output Type | Fixed |
Introduction
The ADM7150 is a low dropout (LDO) linear regulator powered by a 4.5 V to 16 V supply with a maximum output current of 800 mA. The device employs an advanced proprietary architecture to deliver high power supply rejection (greater than 90 dB from 1 kHz to 1 MHz), ultralow noise (<1.7 nV/√Hz), and excellent line and load transient response using a single 10 μF ceramic output capacitor. The ADM7150 offers fixed outputs of 1.8 V, 2.8 V, 3.0 V, 3.3 V, 4.5 V, 4.8 V, and 5.0 V. In addition, 16 fixed output voltages in the 1.5 V to 5.0 V range are available on request. The ADM7150 regulator has a typical output noise of 1.0 μV rms (100 Hz to 100 kHz, fixed output voltage) and a noise spectral density of 1.7 nV/√Hz from 10 kHz to 1 MHz. The ADM7150 is available in an 8-lead, 3 mm × 3 mm LFCSP and an 8-lead SOIC package, offering a compact footprint with excellent thermal performance. Suitable for low-profile, small form factor applications requiring up to 800 mA output current. For other output voltages, see the adjustable LDO ADM7151.
Features
- Input voltage range: 4.5 V to 16 V
- Maximum output current: 800 mA
- Low noise: 100 Hz to 100 kHz total integrated noise: 1.0 μV rms; 70 Hz to 100 kHz total integrated noise: 1.6 μV rms
- Noise spectral density: 1.7 nV/√Hz (typical, 10 kHz to 1 MHz)
- PSRR at 400 mA load: >90 dB (1 kHz to 100 kHz, Vout = 5 V); >60 dB (1 MHz, Vout = 5 V)
- Dropout voltage: 0.6 V (Vout = 5 V, 800 mA load)
- Initial output accuracy: ±1%
- Output accuracy over full line, load, and temperature range: ±2%
- Quiescent current (IGND): 4.3 mA (no load)
- Low shutdown current: 0.1 μA
- Stable with 10 μF ceramic output capacitor
- Fixed output voltage options: 1.8 V, 2.8 V, 3.0 V, 3.3 V, 4.5 V, 4.8 V, and 5.0 V (16 output voltages available from 1.5 V to 5.0 V)
- Exposed pad 8-lead LFCSP and 8-lead SOIC packages
Applications
- Applications sensitive to power supply noise: RF mixers, PLLs, VCOs, and PLLs with integrated VCOs
- Communications and infrastructure
- Cable DAC drivers
- Backhaul and microwave links
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 26.0371 | $ 26.04 |
| 10+ | $ 25.0157 | $ 250.16 |
| 30+ | $ 22.2687 | $ 668.06 |
| 100+ | $ 20.7253 | $ 2072.53 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 4.3mA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 800mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Over Current Protection;Thermal shutdown;Short Circuit Protection;Noise bypass terminal | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4.3mA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 800mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Over Current Protection;Thermal shutdown;Short Circuit Protection;Noise bypass terminal | |
| Output Type | Fixed |
Introduction
The ADM7150 is a low dropout (LDO) linear regulator powered by a 4.5 V to 16 V supply with a maximum output current of 800 mA. The device employs an advanced proprietary architecture to deliver high power supply rejection (greater than 90 dB from 1 kHz to 1 MHz), ultralow noise (<1.7 nV/√Hz), and excellent line and load transient response using a single 10 μF ceramic output capacitor. The ADM7150 offers fixed outputs of 1.8 V, 2.8 V, 3.0 V, 3.3 V, 4.5 V, 4.8 V, and 5.0 V. In addition, 16 fixed output voltages in the 1.5 V to 5.0 V range are available on request. The ADM7150 regulator has a typical output noise of 1.0 μV rms (100 Hz to 100 kHz, fixed output voltage) and a noise spectral density of 1.7 nV/√Hz from 10 kHz to 1 MHz. The ADM7150 is available in an 8-lead, 3 mm × 3 mm LFCSP and an 8-lead SOIC package, offering a compact footprint with excellent thermal performance. Suitable for low-profile, small form factor applications requiring up to 800 mA output current. For other output voltages, see the adjustable LDO ADM7151.
Features
- Input voltage range: 4.5 V to 16 V
- Maximum output current: 800 mA
- Low noise: 100 Hz to 100 kHz total integrated noise: 1.0 μV rms; 70 Hz to 100 kHz total integrated noise: 1.6 μV rms
- Noise spectral density: 1.7 nV/√Hz (typical, 10 kHz to 1 MHz)
- PSRR at 400 mA load: >90 dB (1 kHz to 100 kHz, Vout = 5 V); >60 dB (1 MHz, Vout = 5 V)
- Dropout voltage: 0.6 V (Vout = 5 V, 800 mA load)
- Initial output accuracy: ±1%
- Output accuracy over full line, load, and temperature range: ±2%
- Quiescent current (IGND): 4.3 mA (no load)
- Low shutdown current: 0.1 μA
- Stable with 10 μF ceramic output capacitor
- Fixed output voltage options: 1.8 V, 2.8 V, 3.0 V, 3.3 V, 4.5 V, 4.8 V, and 5.0 V (16 output voltages available from 1.5 V to 5.0 V)
- Exposed pad 8-lead LFCSP and 8-lead SOIC packages
Applications
- Applications sensitive to power supply noise: RF mixers, PLLs, VCOs, and PLLs with integrated VCOs
- Communications and infrastructure
- Cable DAC drivers
- Backhaul and microwave links
C658437 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



