LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IQD LFXTAL054555REEL product image
Images for reference only

IQD LFXTAL054555REELRoHS

Manufacturer
MPN
LFXTAL054555REEL
LCSC Part #
C6584032
Packaging
HC-49US
Customer #
Key Attributes
Crystal 25MHz ±20ppm 20pF 40Ω HC-49US
Datasheetpdf iconIQD LFXTAL054555REEL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.776$ 0.78
200+$ 0.3092$ 61.84
500+$ 0.3001$ 150.05
1,000+$ 0.2941$ 294.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerIQD
PackagingHC-49US
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)40Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation
  • Industry-standard SMD crystal
  • Resistance-welded hermetic sealing in inert gas atmosphere
  • Glass-to-metal sealed leads
  • Leads mounted on plastic molding in gull-wing package configuration