LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI ADM6316DZ26ARJZ-R7 product image
  • ADM6316DZ26ARJZ-R7 thumbnail 1
  • ADM6316DZ26ARJZ-R7 thumbnail 2
  • ADM6316DZ26ARJZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADM6316DZ26ARJZ-R7RoHS

Manufacturer
MPN
ADM6316DZ26ARJZ-R7
LCSC Part #
C658310
Packaging
SOT-23-5
Customer #
Key Attributes
Supervisory Circuits with Watchdog and Manual Reset in 5-Lead SOT-23
Datasheetpdf iconADI ADM6316DZ26ARJZ-R7
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.182$ 2.9911$ 2.99
10+$ 2.7342$ 2.5702$ 25.70
30+$ 2.4681$ 2.3201$ 69.60
100+$ 2.2003$ 2.0683$ 206.83
500+$ 2.0754$ 1.9509$ 975.45
1,000+$ 2.0202$ 1.8990$ 1899.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerADI
PackagingSOT-23-5
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Timeout1.12s
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Standby Current5uA
Threshold Voltage2.63V
FunctionWatchdog timer;Manual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Supervisory circuits that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. As well as providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push button through a manual reset input.

Features

AI Translation
  • 26 reset threshold options 2.5 V to 5 V in 100 mV increments
  • 4 reset timeout options 1 ms, 20 ms, 140 ms, and 1120 ms (minimum)
  • 4 watchdog timeout options 6.3 ms, 102 ms, 1600 ms, and 25.6 sec (typical)
  • Manual reset input
  • Reset output stages Push-pull active low Open-drain active low Push-pull active high
  • Low power consumption: 5 μA
  • Guaranteed reset output valid to VCC = 1 V
  • Power supply glitch immunity
  • Specified over industrial temperature range
  • 5-lead SOT-23 package

Applications

AI Translation
  • Microprocessor systems
  • Computers
  • Controllers
  • Intelligent instruments
  • Portable equipment