LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI ADM6315-31D3ARTZR7 product image
  • ADM6315-31D3ARTZR7 thumbnail 1
  • ADM6315-31D3ARTZR7 thumbnail 2
  • ADM6315-31D3ARTZR7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADM6315-31D3ARTZR7RoHS

Manufacturer
MPN
ADM6315-31D3ARTZR7
LCSC Part #
C658296
Packaging
SOT-143-4
Customer #
Key Attributes
Open-drain microprocessor supervisory circuit
Datasheetpdf iconADI ADM6315-31D3ARTZR7
In-Stock: 52
52 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8777$ 2.6475$ 2.65
10+$ 2.4418$ 2.2465$ 22.47
30+$ 2.168$ 1.9946$ 59.84
100+$ 1.8893$ 1.7382$ 173.82
500+$ 1.7629$ 1.6219$ 810.95
1,000+$ 1.7078$ 1.5712$ 1571.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerADI
PackagingSOT-143-4
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout140ms
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply2.5V~5V
ChipTypeVoltage monitor
Standby Current5uA
Threshold Voltage3.08V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADM6315 is a reliable voltage monitoring device that is suitable for use in most voltage monitoring applications. The ADM6315 is designed to monitor as little as a 1.8% degradation of a power supply voltage. The ADM6315 can monitor all voltages (at 100 mV increments) from 2.5 V to 5 V. Included in this circuit is a debounced manual reset input. RESET can be activated using an ordinary switch (pulling MR(overline) low), a low input from another digital device, or a degradation of the supply voltage. The manual reset function is very useful, especially if the circuit in which the ADM6315 is operating enters into a state that can be detected only by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out of control or locked up system. The ADM6315 is available in a cost efficient and space efficient SOT - 143 package. The ADM6315 is designed to protect the integrity of a system’s operation by ensuring the proper operation of the system during power - up, power - down, and brownout conditions. When the ADM6315 is powered up, the RESET output of the ADM6315 remains low for a period typically equal to the RESET active timeout period. This feature allows adequate time for the system to power up correctly and for the power supply to stabilize before any devices are brought out of reset and allowed to begin executing instructions. Initializing a system in this way provides a more reliable startup

Features

AI Translation
  • Specified over temperature
  • Low power consumption (5 μA typical)
  • Precision voltage monitor of voltages from 2.5 V to 5 V at 100 mV increments
  • Reset assertion down to Vcc > 1 V
  • Reset timeout periods: 1 ms, 20 ms, 140 ms, or 1120 ms (minimum)
  • Built - in manual reset
  • Pin compatible with the ADM811
  • Available in SOT - 143 package

Applications

AI Translation
  • Microprocessor systems
  • Controllers
  • Intelligent instruments
  • Automotive systems
  • Safety systems
  • Portable instruments