LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM485ARMZ-REEL7 product image
Images for reference only

ADI ADM485ARMZ-REEL7RoHS

Manufacturer
MPN
ADM485ARMZ-REEL7
LCSC Part #
C658257
Packaging
MSOP-8
Customer #
Key Attributes
EIA RS-485 Transceiver
Datasheetpdf iconADI ADM485ARMZ-REEL7
In-Stock: 1,013
1,013 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0731$ 4.07
10+$ 3.5026$ 35.03
30+$ 3.1653$ 94.96
100+$ 2.823$ 282.30
500+$ 2.6649$ 1332.45
1,000+$ 2.5932$ 2593.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingMSOP-8
Voltage - Supply5V
TypeTransceiver
Data Rate5Mbps
Number of Nodes32
Operating Temperature-40℃~+85℃
ESD Protect-
Number of Drivers1
Duplex-
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current1mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADM485 is a differential line transceiver suitable for high speed bidirectional data communication on multipoint bus transmission lines. It is designed for balanced data transmission and complies with EIA standards RS-485 and RS-422. The part contains a differential line driver and a differential line receiver. Both the driver and the receiver can be enabled independently. When disabled, the outputs are three-stated.

The ADM485 operates from a single 5 V power supply. Excessive power dissipation caused by bus contention or by output shorting is prevented by a thermal shutdown circuit. If during fault conditions, a significant temperature increase is detected in the internal driver circuitry, this feature forces the driver output into a high impedance state.

Up to 32 transceivers can be connected simultaneously on a bus, but only one driver should be enabled at any time. It is important, therefore, that the remaining disabled drivers do not load the bus. To ensure this, the ADM485 driver features high output impedance when disabled and when powered down, which minimizes the loading effect when the transceiver is not being used. The high impedance driver output is maintained over the common-mode voltage range of -7 V to +12 V.

The receiver contains a fail-safe feature that results in a logic high output state if the inputs are unconnected (floating).

The ADM485 is fabricated on BiCMOS, an advanced mixed technology process combining low power CMOS with fast switching bipolar technology. All inputs and outputs contain protection against ESD; all driver outputs feature high source and sink current capability. An epitaxial layer is used to guard against latch-up.

The ADM485 features extremely fast switching speeds. Minimal driver propagation delays permit transmission at data rates up to 5 Mbps while low skew minimizes EMI interference.

The part is fully specified over the commercial and industrial temperature range and is available in 8-lead PDIP, 8-lead SOIC, and small footprint, 8-lead MSOP packages.

Features

AI Translation
  • Meets EIA RS-485 standard
  • 5 Mbps data rate
  • Single 5 V supply
  • –7 V to +12 V bus common-mode range
  • High speed, low power BiCMOS
  • Thermal shutdown protection
  • Short-circuit protection
  • Driver propagation delay: 10 ns typical
  • Receiver propagation delay: 15 ns typical
  • High-Z outputs with power off
  • Superior upgrade for LTC485

Applications

AI Translation
  • Low power RS-485 systems
  • DTE/DCE interface
  • Packet switching
  • Local area networks (LNAs)
  • Data concentration
  • Data multiplexers
  • Integrated services digital network (ISDN)