ADI ADM3057EBRWZ-RL
| Manufacturer | |
| Mfr. Part # | ADM3057EBRWZ-RL |
| LCSC Part # | C658109 |
| Package | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 5 kV rms/3 kV rms, Signal and Power Isolated, CAN Transceivers for CAN FD |
| Description | 4.5V~5.5V SOIC-20-300mil Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
51 
51
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.7217 | $ 12.72 |
10+ | $ 12.1156 | $ 121.16 |
30+ | $ 11.0672 | $ 332.02 |
100+ | $ 10.1527 | $ 1015.27 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$