LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI ADM3050EBRIZ-RL product image
  • ADM3050EBRIZ-RL thumbnail 1
  • ADM3050EBRIZ-RL thumbnail 2
  • ADM3050EBRIZ-RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADM3050EBRIZ-RLRoHS

Manufacturer
MPN
ADM3050EBRIZ-RL
LCSC Part #
C658097
Packaging
SOIC-8-300mil
Customer #
Key Attributes
5.7 kV rms Signal Isolated Basic CAN FD Transceiver
Datasheetpdf iconADI ADM3050EBRIZ-RL
In-Stock: 146
146 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.4788$ 6.8805$ 6.88
10+$ 6.5798$ 6.0535$ 60.54
30+$ 5.5219$ 5.0802$ 152.41
100+$ 5.0627$ 4.6577$ 465.77
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingSOIC-8-300mil
number of channels1
Operating Temperature-40℃~+125℃
Voltage - Supply (Bus)4.5V~5.5V
Voltage - Supply (Logic)1.7V~5.5V
CMTI(kV/us)75kV/us
FeaturesCAN FD;Bus fault detection and protection;Fail-safe
Isolation Voltage(Vrms)5700
Data Rate(Max)12Mbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADM3050E is a 5.7 kV rms isolated controller area network (CAN) physical layer transceiver with a high performance, basic feature set. The ADM3050E fully meets the CAN flexible data rate (CAN FD) ISO 11898 - 2:2016 requirements and is further capable of supporting data rates as high as 12 Mbps. The device combines a 2 - channel isolator and a CAN transceiver into a single small outline integrated circuit (SOIC) surface - mount package. The ADM3050E is a fully isolated solution for CAN and CAN FD applications. The ADM3050E provides isolation between the CAN controller and physical layer bus. Safety and regulatory approvals (pending) for a 5.7 kV rms withstand voltage, an 849 VPEAK working voltage, and a 12.8 kV surge test, ensure that the ADM3050E meets application isolation requirements. Low loop propagation delays and the extended common - mode range of ±25 V support robust communication on longer bus cables. Dominant timeout functionality protects against bus lock up in a fault condition, and current limiting and thermal shutdown features protect against output short circuits. The CAN bus input and output pins are protected to ±40 V against accidental connection to a +24 V bus supply. The device is fully specified over the - 40°C to +125°C industrial temperature range.

Features

AI Translation
  • 5.7 kV rms signal isolated CAN FD transceiver
  • 1.7 V to 5.5 V supply and logic side levels
  • 4.5 V to 5.5 V supply on bus side
  • ISO 11898 - 2:2016 - compliant CAN FD
  • Data rates up to 12 Mbps for CAN FD
  • Low maximum loop propagation delay: 150 ns
  • Extended common - mode range: ±25 V
  • Bus fault protection (CANH, CANL): ±40 V
  • Passes EN 55022, Class B by 6 dB
  • Safety and regulatory approvals VDE certificate of conformity, VDE V 0884 - 10 (pending) UL: 5700 V rms for 1 - minute duration per UL 1577 (pending) CSA component acceptance 5A at 5.7 kV rms IEC 60950, IEC 61010 (pending)
  • High common - mode transient immunity: > 75 kV/μs
  • Industrial operating temperature range: - 40°C to +125°C

Applications

AI Translation
  • CANOpen, DeviceNet, and other CAN bus implementations
  • Industrial automation
  • Process control and building control
  • Transport and infrastructure