Luminus Devices CXM-9-30-95-36-AA00-F2-2
| Manufacturer | |
| MPN | CXM-9-30-95-36-AA00-F2-2 |
| LCSC Part # | C6580578 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3000K 95 120° 35V Cold White -10℃~+105℃ LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Cold White | |
| Operating Temperature | -10℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Luminus XNova™ Chip-on-Board (COB) LED series provides a complete lighting-grade solution for high-performance lighting applications. The selection covers a wide lumen range from below 400lm to over 10,000lm, all major color temperatures, and achieves a CRI greater than 97 at 2700K and 3000K, with R9 equal to 95. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Features
AI Translation
- High light output and high efficacy, typical values: >1,050lm, 125LPW at 3000K, 25°C; >1,150lm, 137LPW at 5000K, 25°C
- CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 minimum for warm white
- 2-step and 3-step MacAdam ellipse binning accuracy
- Excellent light emission uniformity and color consistency over angle
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACh compliant
Applications
AI Translation
Spotlight/Track Light, Downlight, Shop Lighting, Hotel Lighting, Architectural and Feature Lighting
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0411 | $ 8.04 |
| 300+ | $ 3.2095 | $ 962.85 |
| 600+ | $ 3.1015 | $ 1860.90 |
| 900+ | $ 3.0492 | $ 2744.28 |
Standard Packaging300/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

