ADI ADM213EARUZ-REEL7
| Manufacturer | |
| MPN | ADM213EARUZ-REEL7 |
| LCSC Part # | C658043 |
| Packaging | TSSOP-28 |
| Customer # | |
| Key Attributes | Complies with EMI/EMC standards, ±15 kV ESD protection, RS-232 line driver/receiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-28 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 230Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 4 | |
| Features | - | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | 13mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM2xxE is a family of robust RS-232 and V.28 interface devices that operate from a single 5 V power supply. These products are suitable for operation in harsh electrical environments and are compliant with the EU directive on electromagnetic compatibility (EMC) (89/336/EEC). The level of emissions and immunity are both in compliance. EM immunity includes ESD protection in excess of ±15 kV on all I/O lines (IEC 1000-4-2), fast transient burst protection (IEC 100044), and radiated immunity (IEC 1000-4-3). EM emissions include radiated and conducted emissions as required by Information Technology Equipment EN 55022, CISPR 22. All devices fully conform to the EIA-232-E and CCITT V.28 specifications and operate at data rates up to 230 kbps. The shutdown function on the ADM211E disables the charge pump and all transmitters and receivers. On the ADM213E the charge pump, all transmitters, and three of the five receivers are disabled. The remaining two receivers remain active, thereby allowing monitoring of peripheral devices. This feature allows the device to be shut down until a peripheral device begins communication. The active receivers can alert the processor, which can then take the ADM213E out of the shutdown mode. Operating from a single 5 V supply, four external 0.1 μF capacitors are required. All products are backward compatible with earlier ADM2xx products, facilitating easy upgrading of older designs.
Features
- Complies with 89/336/EEC EMC directive
- ESD protection to IEC 1000-4-2 (801-2) Contact discharge: ±8 kV Air-gap discharge: ±15 kV Human body model: ±15 kV
- EFT/burst immunity (IEC 1000-4-4)
- Low EMI emissions (EN 55022)
- Eliminates need for TransZorb suppressors
- 230 kbps data rate guaranteed
- Single 5 V power supply
- Shutdown mode 1 μw
- Plug-in upgrade for MAX2xxE
- Space saving TSSOP package available
Applications
- Laptop computers
- Notebook computers
- Printers
- Peripherals
- Modems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4113 | $ 2.41 |
| 10+ | $ 2.2811 | $ 22.81 |
| 30+ | $ 2.2029 | $ 66.09 |
| 100+ | $ 2.1248 | $ 212.48 |
| 500+ | $ 2.0889 | $ 1044.45 |
| 1,000+ | $ 2.071 | $ 2071.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-28 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 230Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 4 | |
| Features | - | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | 13mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM2xxE is a family of robust RS-232 and V.28 interface devices that operate from a single 5 V power supply. These products are suitable for operation in harsh electrical environments and are compliant with the EU directive on electromagnetic compatibility (EMC) (89/336/EEC). The level of emissions and immunity are both in compliance. EM immunity includes ESD protection in excess of ±15 kV on all I/O lines (IEC 1000-4-2), fast transient burst protection (IEC 100044), and radiated immunity (IEC 1000-4-3). EM emissions include radiated and conducted emissions as required by Information Technology Equipment EN 55022, CISPR 22. All devices fully conform to the EIA-232-E and CCITT V.28 specifications and operate at data rates up to 230 kbps. The shutdown function on the ADM211E disables the charge pump and all transmitters and receivers. On the ADM213E the charge pump, all transmitters, and three of the five receivers are disabled. The remaining two receivers remain active, thereby allowing monitoring of peripheral devices. This feature allows the device to be shut down until a peripheral device begins communication. The active receivers can alert the processor, which can then take the ADM213E out of the shutdown mode. Operating from a single 5 V supply, four external 0.1 μF capacitors are required. All products are backward compatible with earlier ADM2xx products, facilitating easy upgrading of older designs.
Features
- Complies with 89/336/EEC EMC directive
- ESD protection to IEC 1000-4-2 (801-2) Contact discharge: ±8 kV Air-gap discharge: ±15 kV Human body model: ±15 kV
- EFT/burst immunity (IEC 1000-4-4)
- Low EMI emissions (EN 55022)
- Eliminates need for TransZorb suppressors
- 230 kbps data rate guaranteed
- Single 5 V power supply
- Shutdown mode 1 μw
- Plug-in upgrade for MAX2xxE
- Space saving TSSOP package available
Applications
- Laptop computers
- Notebook computers
- Printers
- Peripherals
- Modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



