ADI ADM1490EBRZ
| Manufacturer | |
| MPN | ADM1490EBRZ |
| LCSC Part # | C657958 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.75V~5.25V Transceiver 16Mbps 32 SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet | ADI ADM1490EBRZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 16Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±8kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 16Mbps | |
| Number of Nodes | 32 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±8kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.2mA |
Introduction
The ADM1490E/ADM1491E are RS-485/RS-422 transceivers with ±8 kV ESD protection and are suitable for high speed, full-duplex communication on multipoint transmission lines. In particular, the ADM1490E/ADM1491E are designed for use in motor control applications requiring communications at data rates up to 16 Mbps. The ADM1490E/ADM1491E are designed for balanced transmission lines and comply with TIA/EIA-485-A-98. The devices each have a 12 kΩ receiver input impedance for unit load RS-485 operation, allowing up to 32 nodes on the bus. The differential transmitter outputs and receiver inputs feature electrostatic discharge circuitry that provides protection to ±8 kV using the human body model (HBM). The ADM1490E/ADM1491E operate from a single 5 V power supply. Excessive power dissipation caused by bus contention or output shorting is prevented by short-circuit protection and thermal circuitry. Short-circuit protection circuits limit the maximum output current to ±250 mA during fault conditions. A thermal shutdown circuit senses if the die temperature rises above 150°C and forces the driver outputs into a high impedance state under this condition. The receiver of the ADM1490E/ADM1491E contains a fail-safe feature that results in a logic high output state if the inputs are unconnected (floating). The ADM1490E/ADM1491E feature extremely fast and closely matched switching times. Minimal driver propagation delays permit transmission at data rates up to 16 Mbps, and low skew minimizes EMI interference. The ADM1490E/ADM1491E are fully specified over the commercial and industrial temperature ranges. The ADM1490E is available in two packages: a narrow body, 8-lead SOIC and an 8-lead MSOP. The ADM1491E is also available in two packages: a narrow body, 14-lead SOIC and a 10-lead MSOP.
Features
- RS-485/RS-422 full-duplex transceiver for high speed motor control applications
- 16 Mbps data rate
- ±8 kV ESD protection on RS-485 input/output pins
- Complies with ANSI/TIA/EIA-485-A-1998
- Open circuit fail-safe
- Suitable for 5 V power supply applications
- 32 nodes on the bus (1 unit load)
- Thermal shutdown protection
- Operating temperature range: -40°C to +85°C
Applications
- RS-485/RS-422 interfaces
- Industrial field networks
- High data rate motor control
- Multipoint data transmission systems
- Single-ended-to-differential signal conversion
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.9417 | $ 8.94 |
| 10+ | $ 7.742 | $ 77.42 |
| 30+ | $ 7.0107 | $ 210.32 |
| 100+ | $ 6.397 | $ 639.70 |
Standard Packaging98/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 16Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±8kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 16Mbps | |
| Number of Nodes | 32 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±8kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.2mA |
Introduction
The ADM1490E/ADM1491E are RS-485/RS-422 transceivers with ±8 kV ESD protection and are suitable for high speed, full-duplex communication on multipoint transmission lines. In particular, the ADM1490E/ADM1491E are designed for use in motor control applications requiring communications at data rates up to 16 Mbps. The ADM1490E/ADM1491E are designed for balanced transmission lines and comply with TIA/EIA-485-A-98. The devices each have a 12 kΩ receiver input impedance for unit load RS-485 operation, allowing up to 32 nodes on the bus. The differential transmitter outputs and receiver inputs feature electrostatic discharge circuitry that provides protection to ±8 kV using the human body model (HBM). The ADM1490E/ADM1491E operate from a single 5 V power supply. Excessive power dissipation caused by bus contention or output shorting is prevented by short-circuit protection and thermal circuitry. Short-circuit protection circuits limit the maximum output current to ±250 mA during fault conditions. A thermal shutdown circuit senses if the die temperature rises above 150°C and forces the driver outputs into a high impedance state under this condition. The receiver of the ADM1490E/ADM1491E contains a fail-safe feature that results in a logic high output state if the inputs are unconnected (floating). The ADM1490E/ADM1491E feature extremely fast and closely matched switching times. Minimal driver propagation delays permit transmission at data rates up to 16 Mbps, and low skew minimizes EMI interference. The ADM1490E/ADM1491E are fully specified over the commercial and industrial temperature ranges. The ADM1490E is available in two packages: a narrow body, 8-lead SOIC and an 8-lead MSOP. The ADM1491E is also available in two packages: a narrow body, 14-lead SOIC and a 10-lead MSOP.
Features
- RS-485/RS-422 full-duplex transceiver for high speed motor control applications
- 16 Mbps data rate
- ±8 kV ESD protection on RS-485 input/output pins
- Complies with ANSI/TIA/EIA-485-A-1998
- Open circuit fail-safe
- Suitable for 5 V power supply applications
- 32 nodes on the bus (1 unit load)
- Thermal shutdown protection
- Operating temperature range: -40°C to +85°C
Applications
- RS-485/RS-422 interfaces
- Industrial field networks
- High data rate motor control
- Multipoint data transmission systems
- Single-ended-to-differential signal conversion
C657958 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADM1490EBRZ-REEL7 | ADI | SOIC-8 | 0 | $ 2.5051 |

