LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADL5369ACPZ-R7 product image
Images for reference only

ADI ADL5369ACPZ-R7

Manufacturer
MPN
ADL5369ACPZ-R7
LCSC Part #
C657760
Packaging
LFCSP-20(5x5)
Customer #
Key Attributes
3.3V~5V -6.2dB 7.4dB LFCSP-20(5x5) RF Mixers RoHS
DatasheetADI ADL5369ACPZ-R7
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3231$ 7.32
10+$ 6.3118$ 63.12
30+$ 5.6951$ 170.85
100+$ 5.1786$ 517.86
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Mixers
ManufacturerADI
PackagingLFCSP-20(5x5)
FeaturesAssemble the vibration buffer;Single-ended/Differential Interface Integration
Voltage - Supply3.3V~5V
Number of Channels-
IP328dBm
LO Frequency Range330MHz~1.55GHz
IF Frequency Range30MHz~450MHz
Isolation(L-R)-
RF Frequency Range300MHz~1.1GHz
Isolation(L-I)-
Operating Temperature-40℃~+85℃
Gain/Loss-6.2dB
Noise Figure7.4dB

Introduction

AI Translation

The ADL5369 uses a highly linear, doubly balanced passive mixer core along with integrated radio frequency (RF) and local oscillator (LO) balancing circuitry to allow single-ended operation. The ADL5369 incorporates an RF balun, allowing optimal performance over a 300 MHz to 1100 MHz RF input frequency range. The balanced passive mixer arrangement provides good LO to RF leakage, typically better than -25 dBm, and excellent intermodulation performance. The balanced mixer core also provides extremely high input linearity, allowing the device to be used in demanding cellular applications where in-band blocking signals may otherwise result in the degradation of dynamic performance. The passive mixer core yields a typical power conversion loss of 6.2 dB. The ADL5369 provides two switched LO paths that can be used in time division duplex (TDD) applications where it is desirable to rapidly switch between two local oscillators. LO current can be externally set using a resistor to minimize dc current commensurate with the desired level of performance. For low voltage applications, the ADL5369 is capable of operation at voltages down to 3.3 V with substantially reduced current. Under low voltage operation, an additional logic pin is provided to power down (<200 μA) the circuit when desired. The ADL5369 is fabricated using a BiCMOS high performance IC process. The device is available in a 5 mm×5 mm, 20-lead LFCSP and operates over a -40°C to +85°C temperature range. An evaluation board is also available.

Features

AI Translation
  • RF frequency range of 300 MHz to 1100 MHz
  • IF frequency range of 30 MHz to 450 MHz
  • Power conversion loss: 6.2 dB
  • SSB noise figure of 7.2 dB
  • Input IP3 of 28 dBm
  • Typical LO interface return loss of 0 dBm
  • Single-ended, 50 Ω RF and LO input ports
  • High isolation SPDT LO input switch
  • Typical single-supply operation: 3.3 V to 5 V
  • Exposed pad, 5 mm×5 mm, 20-lead LFCSP

Applications

AI Translation
  • Cellular base station receivers
  • Transmit observation receivers
  • Radio link downconverters