VISHAY ISC1812EB681K
| Manufacturer | |
| MPN | ISC1812EB681K |
| LCSC Part # | C6577580 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | FIXED IND 680uH 76mA 12Ω 1812 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Current Rating | 76mA | |
| Inductance | 680uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 12Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Current Rating | 76mA |
| Type | Description | |
|---|---|---|
| Inductance | 680uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 12Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8371 | $ 2.84 |
| 200+ | $ 1.1321 | $ 226.42 |
| 500+ | $ 1.0942 | $ 547.10 |
| 1,000+ | $ 1.0761 | $ 1076.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Current Rating | 76mA | |
| Inductance | 680uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 12Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Current Rating | 76mA |
| Type | Description | |
|---|---|---|
| Inductance | 680uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 12Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

