LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ISSI IS25WP016D-JBLA3-TR product image
Immagini a scopo illustrativo

ISSI IS25WP016D-JBLA3-TR

Produttore
ISSIAsian Brands
Cod. Prod.
IS25WP016D-JBLA3-TR
Cod. LCSC
C6577438
Imballo
SOIC-8-208mil
Numero Cliente
Attr. chiave
16Mbit 1.65V~1.95V 133MHz SPI SOIC-8-208mil Memory RoHS
Scheda TecnicaISSI IS25WP016D-JBLA3-TR
Parti alternative3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.9781$ 0.98
10+$ 0.7945$ 7.95
30+$ 0.7035$ 21.11
100+$ 0.6125$ 61.25
500+$ 0.557$ 278.50
1,000+$ 0.5292$ 529.20
Package Standard2000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Memory/Memory
ProduttoreISSI
ImballoSOIC-8-208mil
Operating Temperature-40℃~+125℃
Features-
Memory Size16Mbit
Voltage - Supply1.65V~1.95V
Program / Erase Cycles100,000 cycles
Clock Frequency133MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)-
Standby Supply Current5uA
InterfaceSPI

Descrizione

Traduzione AI

The IS25LP016D and IS25WP016D Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. The “Industry Standard Serial Interface” Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4) which equates to 66Mbytes/s of data throughput. The IS25xP series of Flash adds support for DTR (Double Transfer Rate) commands that transfer addresses and read data on both edges of the clock. These transfer rates can outperform 16-bit Parallel Flash memories allowing for efficient memory access to support XIP (execute in place) operation. Initial state of the memory array is erased (all bits are set to 1) when shipped from the factory. QPI (Quad Peripheral Interface) supports 2-cycle instruction further reducing instruction times. Pages can be erased in groups of 4Kbyte sectors, 32Kbyte blocks, 64Kbyte blocks, and/or the entire chip. The uniform sector and block architecture allows for a high degree of flexibility so that the device can be utilized for a broad variety of applications requiring solid data retention.

Caratteristiche

Traduzione AI
  • Industry Standard Serial Interface
    • IS25LP016D: 16Mbit/2Mbyte - IS25WP016D: 16Mbit/2Mbyte
    • 256 bytes per Programmable Page
    • Supports standard SPI, Fast, Dual, Dual I/O, Quad, Quad I/O, SPI DTR, Dual I/O DTR, Quad I/O DTR, and QPI
    • Supports Serial Flash Discoverable Parameters (SFDP)
  • High Performance Serial Flash (SPI)
    • 50MHz Normal and 133Mhz Fast Read
    • 532 MHz equivalent QPI
    • DTR (Dual Transfer Rate) up to 66MHz
    • Selectable Dummy Cycles
    • Configurable Drive Strength
    • Supports SPI Modes 0 and 3
    • More than 100,000 Erase/Program Cycles
    • More than 20-year Data Retention
  • Flexible & Efficient Memory Architecture
    • Chip Erase with Uniform: Sector/Block Erase (4/32/64 Kbyte)
    • Program 1 to 256 Bytes per Page
    • Program/Erase Suspend & Resume
  • Efficient Read and Program modes
    • Low Instruction Overhead Operations
    • Continuous Read 8/16/32/64-Byte Burst Wrap
    • Selectable Burst Length
    • QPI for Reduced Instruction Overhead
    • AutoBoot Operation
  • Low Power with Wide Temp. Ranges
    • Single Voltage Supply IS25LP: 2.30V to 3.60V IS25WP: 1.65V to 1.95V
    • 4 mA Active Read Current (typ.)
    • 5 μA Standby Current (typ.)
    • 1 μA Deep Power Down (typ.)
    • Temp Grades: Extended: -40℃ to +105℃ Auto Grade (A3): -40℃ to +125℃
  • Advanced Security Protection
    • Software and Hardware Write Protection
    • Power Supply Lock Protect
    • 4x256-Byte Dedicated Security Area with OTP User-lockable Bits
    • 128 bit Unique ID for Each Device (Call Factory)
  • Industry Standard Pin-out & Packages
    • B = 8 -pin SOIC 208mil
    • N = 8 -pin SOIC 150mil
    • 8 -pin VVSOP 150mil
    • K = 8 -contact WSON 6x5mm
    • 8 -contact USON 2x3mm
    • T = 8 -contact USON 4x3mm
    • M = 16 -pin SOIC 300mil (Call Factory)
    • L = 8 -contact WSON 8x6mm
    • 24 -ball TFBGA 6x8mm 4x6(Call Factory)
    • H = 24 -ball TFBGA 6x8mm 5x5 (Call Factory)
    • KGD (Call Factory)
    • RoHS & Halogen-Free Compliance
    • TSCA Compliance

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
IS25WP016D-JBLA3ISSISOIC-8-208mil0$ 2.1443
IS25WP016D-JBLE-TRISSISOIC-8-208mil0$ 0.489
IS25WP016D-JBLEISSISOIC-8-208mil0$ 1.4199