ADI ADG888YCPZ-REEL7
| Manufacturer | |
| MPN | ADG888YCPZ-REEL7 |
| LCSC Part # | C657689 |
| Packaging | LFCSP-16(4x4) |
| Customer # | |
| Key Attributes | 0.4 Ω CMOS, Dual DPDT Switch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V | |
| Ron | 600mΩ | |
| Con | 110pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V | |
| Ron | 600mΩ | |
| Con | 110pF |
Introduction
The ADG888 is a low voltage, dual DPDT (double-pole, double-throw) CMOS device optimized for high performance audio switching. With its low power and small physical size, it is ideal for portable devices. This device offers ultralow on resistance of less than 0.8 Ω over the full temperature range, making it an ideal solution for applications requiring minimal distortion through the switch. The ADG888 also has the capability of carrying large amounts of current, typically 400 mA at 5 V operation. When on, each switch conducts equally well in both directions and has an input signal range that extends to the supplies. The ADG888 exhibits break-before-make switching action. The ADG888 is available in a 16-ball WLCSP, 16-lead LFCSP, and a 16-lead TSSOP. These packages make the ADG888 the ideal solution for space-constrained applications.
Features
- 1.8 V to 5.5 V operation
- Ultralow on resistance 0.4 Ω typical 0.6 Ω maximum at 5 V supply
- Excellent audio performance, ultralow distortion 0.07 Ω typical 0.14 Ω maximum RON flatness
- High current carrying capability 400 mA continuous
- 300 mA peak current at 5 V
- Automotive temperature range: -40°C to +125°C
- Rail-to-rail switching operation
- Typical power consumption (<0.1 μW)
Applications
- Cellular phones
- PDAs
- MP3 players
- Power routing
- Battery-powered systems
- PCMCIA cards
- Modems
- Audio and video signal routing
- Communication systems
- Data switching
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3876 | $ 7.39 |
| 10+ | $ 7.2209 | $ 72.21 |
| 30+ | $ 7.1097 | $ 213.29 |
| 100+ | $ 7.0002 | $ 700.02 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V | |
| Ron | 600mΩ | |
| Con | 110pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V | |
| Ron | 600mΩ | |
| Con | 110pF |
Introduction
The ADG888 is a low voltage, dual DPDT (double-pole, double-throw) CMOS device optimized for high performance audio switching. With its low power and small physical size, it is ideal for portable devices. This device offers ultralow on resistance of less than 0.8 Ω over the full temperature range, making it an ideal solution for applications requiring minimal distortion through the switch. The ADG888 also has the capability of carrying large amounts of current, typically 400 mA at 5 V operation. When on, each switch conducts equally well in both directions and has an input signal range that extends to the supplies. The ADG888 exhibits break-before-make switching action. The ADG888 is available in a 16-ball WLCSP, 16-lead LFCSP, and a 16-lead TSSOP. These packages make the ADG888 the ideal solution for space-constrained applications.
Features
- 1.8 V to 5.5 V operation
- Ultralow on resistance 0.4 Ω typical 0.6 Ω maximum at 5 V supply
- Excellent audio performance, ultralow distortion 0.07 Ω typical 0.14 Ω maximum RON flatness
- High current carrying capability 400 mA continuous
- 300 mA peak current at 5 V
- Automotive temperature range: -40°C to +125°C
- Rail-to-rail switching operation
- Typical power consumption (<0.1 μW)
Applications
- Cellular phones
- PDAs
- MP3 players
- Power routing
- Battery-powered systems
- PCMCIA cards
- Modems
- Audio and video signal routing
- Communication systems
- Data switching
C657689 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

