ADI ADG721BRMZ
| Manufacturer | |
| MPN | ADG721BRMZ |
| LCSC Part # | C657601 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | CMOS, Low Voltage, 4 Q Dual SPST Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Ron | 4Ω | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 18pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG721, ADG722, and ADG723 are monolithic CMOS SPST switches. These switches are designed on an advanced submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. The devices are packaged in both a tiny 3 mm×2 mm LFCSP and an MSOP, making them ideal for space-constrained applications. The ADG721, ADG722, and ADG723 are designed to operate from a single 1.8 V to 5.5 V supply, making them ideal for use in battery-powered instruments and with the new generation of DACs and ADCs. The ADG721, ADG722, and ADG723 contain two independent single-pole/single-throw (SPST) switches. The ADG721 and ADG722 differ only in that both switches are normally open and normally closed, respectively. In the ADG723, Switch 1 is normally open and Switch 2 is normally closed. Each switch of the ADG721, ADG722, and ADG723 conducts equally well in both directions when on. The ADG723 exhibits break-before-make switching action.
Features
- 1.8 V to 5.5 V single supply
- 4 Ω (max) on resistance
- Low on resistance flatness
- −3 dB bandwidth >200 MHz
- Tiny package options 8-lead MSOP 3 mm × 2 mm LFCSP (A grade)
- Fast switching times tON, 20 ns tOFF, 10 ns
- Low power consumption (<0.1 μW)
- TTL/CMOS compatible
Applications
- USB 1.1 signal switching circuits
- Cell phones
- PDAs
- Battery-powered systems
- Communication systems
- Sample hold systems
- Audio signal routing
- Video switching
- Mechanical reed relay replacement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5504 | $ 3.55 |
| 10+ | $ 3.0603 | $ 30.60 |
| 50+ | $ 2.7683 | $ 138.42 |
| 100+ | $ 2.4713 | $ 247.13 |
| 500+ | $ 2.3366 | $ 1168.30 |
| 1,000+ | $ 2.275 | $ 2275.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Ron | 4Ω | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 18pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG721, ADG722, and ADG723 are monolithic CMOS SPST switches. These switches are designed on an advanced submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. The devices are packaged in both a tiny 3 mm×2 mm LFCSP and an MSOP, making them ideal for space-constrained applications. The ADG721, ADG722, and ADG723 are designed to operate from a single 1.8 V to 5.5 V supply, making them ideal for use in battery-powered instruments and with the new generation of DACs and ADCs. The ADG721, ADG722, and ADG723 contain two independent single-pole/single-throw (SPST) switches. The ADG721 and ADG722 differ only in that both switches are normally open and normally closed, respectively. In the ADG723, Switch 1 is normally open and Switch 2 is normally closed. Each switch of the ADG721, ADG722, and ADG723 conducts equally well in both directions when on. The ADG723 exhibits break-before-make switching action.
Features
- 1.8 V to 5.5 V single supply
- 4 Ω (max) on resistance
- Low on resistance flatness
- −3 dB bandwidth >200 MHz
- Tiny package options 8-lead MSOP 3 mm × 2 mm LFCSP (A grade)
- Fast switching times tON, 20 ns tOFF, 10 ns
- Low power consumption (<0.1 μW)
- TTL/CMOS compatible
Applications
- USB 1.1 signal switching circuits
- Cell phones
- PDAs
- Battery-powered systems
- Communication systems
- Sample hold systems
- Audio signal routing
- Video switching
- Mechanical reed relay replacement
C657601 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



