ADI ADG5436FBCPZ-RL7
| Manufacturer | |
| Mfr. Part # | ADG5436FBCPZ-RL7 |
| LCSC Part # | C657525 |
| Package | LFCSP-16(4x4) |
| Customer # | |
| Key Attributes | 10 Ω Ron, Dual SPDT Switch |
| Description | 10Ω 2 2:1 LFCSP-16(4x4) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Package | LFCSP-16(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 17.3386 | $ 17.34 |
10+ | $ 16.7537 | $ 167.54 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$