ADI ADG5433BRUZ-REEL7
| Manufacturer | |
| MPN | ADG5433BRUZ-REEL7 |
| LCSC Part # | C657523 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | High Voltage Latch-Up Proof Triple/Quad SPDT Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Fault protection;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 13.5Ω | |
| Number of Channels | 3 | |
| Voltage - Supply | 9V~40V;-22V~-9V;9V~22V | |
| Con | 53pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG5433 and ADG5434 are monolithic industrial CMOS analog switches comprising three independently selectable single-pole, double-throw (SPDT) switches and four independently selectable SPDT switches, respectively. All channels exhibit break-before-make switching action that prevents momentary shorting when switching channels. An EN input on the ADG5433 (LFCSP and TSSOP packages) is used to enable or disable the device. When disabled, all channels are switched off. The ultralow on resistance and on-resistance flatness of these switches make them ideal solutions for data acquisition and gain switching applications, where low distortion is critical.
Features
- Latch-up proof
- Human body model (HBM) ESD rating: 8 kV
- Low on resistance (13.5 Ω)
- ±98 to ±22 V dual-supply operation
- 0 to 40 V single-supply operation
- 48 V supply maximum ratings
- Fully specified at ±15 V, ±20 V, +12 V, and +36 V
- Vss to voo analog signal range
Applications
- Relay replacement
- Automatic test equipment
- Data acquisition
- Instrumentation
- Audio and video switching
- Communication systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1028$ 5.7977 | $ 5.80 |
| 10+ | $ 5.1519$ 4.8944 | $ 48.94 |
| 30+ | $ 4.5856$ 4.3564 | $ 130.69 |
| 100+ | $ 4.0144$ 3.8137 | $ 381.37 |
| 500+ | $ 3.75$ 3.5625 | $ 1781.25 |
| 1,000+ | $ 3.6315$ 3.4500 | $ 3450.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Fault protection;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 13.5Ω | |
| Number of Channels | 3 | |
| Voltage - Supply | 9V~40V;-22V~-9V;9V~22V | |
| Con | 53pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG5433 and ADG5434 are monolithic industrial CMOS analog switches comprising three independently selectable single-pole, double-throw (SPDT) switches and four independently selectable SPDT switches, respectively. All channels exhibit break-before-make switching action that prevents momentary shorting when switching channels. An EN input on the ADG5433 (LFCSP and TSSOP packages) is used to enable or disable the device. When disabled, all channels are switched off. The ultralow on resistance and on-resistance flatness of these switches make them ideal solutions for data acquisition and gain switching applications, where low distortion is critical.
Features
- Latch-up proof
- Human body model (HBM) ESD rating: 8 kV
- Low on resistance (13.5 Ω)
- ±98 to ±22 V dual-supply operation
- 0 to 40 V single-supply operation
- 48 V supply maximum ratings
- Fully specified at ±15 V, ±20 V, +12 V, and +36 V
- Vss to voo analog signal range
Applications
- Relay replacement
- Automatic test equipment
- Data acquisition
- Instrumentation
- Audio and video switching
- Communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



