LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL DB-14-F4-1.5 product image
  • DB-14-F4-1.5 thumbnail 1
  • DB-14-F4-1.5 thumbnail 2
  • DB-14-F4-1.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL DB-14-F4-1.5RoHS

Manufacturer
HCTLAsian Brands
MPN
DB-14-F4-1.5
LCSC Part #
C6575006
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Plugs and Receptacles RoHS
Datasheetpdf iconHCTL DB-14-F4-1.5
Custom CablesMOQ 1pc
In-Stock: 868
868 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2879$ 1.29
10+$ 1.0648$ 10.65
30+$ 0.9427$ 28.28
90+$ 0.8043$ 72.39
510+$ 0.7425$ 378.68
990+$ 0.7148$ 707.65
Standard Packaging30/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/AC Power Connectors/Plugs and Receptacles
ManufacturerHCTL
PackagingThrough Hole
Supplementary FeaturesFuse Holder
Number of Ports1
PIN Number Per Port3
Current Rating10A
Mounting TypePanel Mount
Voltage Rating250V
StandardIEC 320-C14

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.