ADI ADG5409BRUZ-REEL7
| Manufacturer | |
| MPN | ADG5409BRUZ-REEL7 |
| LCSC Part # | C657496 |
| Packaging | TSSOP-16-175mil |
| Customer # | |
| Key Attributes | High Voltage Latch-Up Proof 4-/8-Channel Multiplexers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16-175mil | |
| Features | Fault protection;Bidirectional analog channel;Fail-safe disconnect | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 13.5Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 9V~40V;-22V~-9V | |
| Con | 81pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG5408/ADG5409 are monolithic CMOS analog multiplexers comprising eight single channels and four differential channels, respectively. The ADG5408 switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. The ADG5409 switches one of four differential inputs to a common differential output, as determined by the 2-bit binary address lines, A0 and A1.
An EN input on both devices enables or disables the device. When EN is disabled, all channels switch off. The on-resistance profile is very flat over the full analog input range, which ensures good linearity and low distortion when switching audio signals. High switching speed also makes the parts suitable for video signal switching.
Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the power supplies. In the off condition, signal levels up to the supplies are blocked.
The ADG5408/ADG5409 do not have Vₗ pins; rather, the logic power supply is generated internally by an on-chip voltage generator.
Features
- Latch-up proof
- 8 kV human body model (HBM) ESD rating
- Low on resistance (13.5 Ω)
- ±9 V to ±22 V dual-supply operation
- 9 V to 40 V single-supply operation
- 48 V supply maximum ratings
- Fully specified at ±15 V, ±20 V, +12 V, and +36 V
- Vₛₛ to VDD analog signal range
Applications
- Relay replacement
- Automatic test equipment
- Data acquisition
- Instrumentation
- Audio and video switching
- Communication systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.5659$ 8.3090 | $ 8.31 |
| 10+ | $ 7.4755$ 7.2513 | $ 72.51 |
| 30+ | $ 6.2245$ 6.0378 | $ 181.13 |
| 100+ | $ 5.6663$ 5.4964 | $ 549.64 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16-175mil | |
| Features | Fault protection;Bidirectional analog channel;Fail-safe disconnect | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 13.5Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 9V~40V;-22V~-9V | |
| Con | 81pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG5408/ADG5409 are monolithic CMOS analog multiplexers comprising eight single channels and four differential channels, respectively. The ADG5408 switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. The ADG5409 switches one of four differential inputs to a common differential output, as determined by the 2-bit binary address lines, A0 and A1.
An EN input on both devices enables or disables the device. When EN is disabled, all channels switch off. The on-resistance profile is very flat over the full analog input range, which ensures good linearity and low distortion when switching audio signals. High switching speed also makes the parts suitable for video signal switching.
Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the power supplies. In the off condition, signal levels up to the supplies are blocked.
The ADG5408/ADG5409 do not have Vₗ pins; rather, the logic power supply is generated internally by an on-chip voltage generator.
Features
- Latch-up proof
- 8 kV human body model (HBM) ESD rating
- Low on resistance (13.5 Ω)
- ±9 V to ±22 V dual-supply operation
- 9 V to 40 V single-supply operation
- 48 V supply maximum ratings
- Fully specified at ±15 V, ±20 V, +12 V, and +36 V
- Vₛₛ to VDD analog signal range
Applications
- Relay replacement
- Automatic test equipment
- Data acquisition
- Instrumentation
- Audio and video switching
- Communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



