LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADG528FBPZ product image
Images for reference only

ADI ADG528FBPZRoHS

Manufacturer
MPN
ADG528FBPZ
LCSC Part #
C657484
Packaging
PLCC-20(9x9)
Customer #
Key Attributes
1 -15V~15V 300Ω PLCC-20(9x9) Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconADI ADG528FBPZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.0914$ 11.09
200+$ 4.2924$ 858.48
500+$ 4.1427$ 2071.35
1,000+$ 4.0671$ 4067.10
Standard Packaging49/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingPLCC-20(9x9)
FeaturesFault protection;Power-off isolation
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Supply-15V~15V
Ron300Ω
Con-

Introduction

AI Translation

The ADG528F1 is a CMOS analog multiplexer, with the comprising eight single channels. This multiplexer provides fault protection. Using a series n-channel, p-channel, n-channel MOSFET structure, both device and signal source protection is provided in the event of an overvoltage or power loss. The multiplexer can withstand continuous overvoltage inputs from -40 V to +55 V. During fault conditions, the multiplexer input (or output) appears as an open circuit and only a few nanoamperes of leakage current will flow. This protects not only the multiplexer and the circuitry driven by the multiplexer, but also protects the sensors or signal sources that drive the multiplexer. The ADG528F switches one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1, and A2. The ADG528F has on-chip address and control latches that facilitate microprocessor interfacing. An EN input on the device is used to enable or disable the device. When disabled, all channels are switched off.

Features

AI Translation
  • Low on resistance (300 Ω typical)
  • Fast switching times tON: 250 ns maximum tOFF: 250 ns maximum
  • Low power dissipation (3.3 mW maximum)
  • Fault and overvoltage protection (−40 V to +55 V)
  • All switches off with power supply off
  • Analog output of on channel clamped within power supplies if an overvoltage occurs
  • Latch-up proof construction
  • Break-before-make construction
  • TTL and CMOS compatible inputs

Applications

AI Translation
  • Existing multiplexer applications (both fault-protected and nonfault-protected)
  • New designs requiring multiplexer functions