Broadcom HSMS-C280
| Manufacturer | |
| MPN | HSMS-C280 |
| LCSC Part # | C6571680 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 630nm 10mcd 130° 20mA Red 1mm x 0.5mm square LED 2.1V 626nm 0402 LED Indication - Discrete RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm | |
| Lens Color | White Lens | |
| Luminous Intensity | 10mcd | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 1mm x 0.5mm square LED | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 626nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm | |
| Lens Color | White Lens | |
| Luminous Intensity | 10mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 1mm x 0.5mm square LED | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 626nm |
Introduction
The HSMx - C280 ChipLEDs are designed to 0402 1.0mm×0.5mm industry - standard footprint. They are extremely small in size and the low 0.4 - mm height makes them very suitable for application in small portable hand - held devices where real estate is a premium. Four different colors are available: green, red, yellow, and amber. All parts are color and intensity binned except red color. They come in 8 - mm paper tape on a 7 inch diameter reel with 4000 units per reel, which makes them compatible for automatic placement.
Features
- Extremely small size (1.0mm×0.5mm×0.4mm)
- 0402 industry - standard footprint
- Diffused optics
- Operating temperature range of - 40℃ to +85℃
- Compatible with IR soldering
- Available in four colors
- Available in 8 - mm paper tape on 7 inch (178mm) diameter reels
- Reel sealed in zip locked moisture barrier bags
Applications
- LCD backlighting
- Push - button backlighting
- Front - panel indicator
- Symbol backlighting
- Keypad backlighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6031 | $ 0.60 |
| 10+ | $ 0.4902 | $ 4.90 |
| 30+ | $ 0.4354 | $ 13.06 |
| 100+ | $ 0.3806 | $ 38.06 |
| 500+ | $ 0.3467 | $ 173.35 |
| 1,000+ | $ 0.3306 | $ 330.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm | |
| Lens Color | White Lens | |
| Luminous Intensity | 10mcd | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 1mm x 0.5mm square LED | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 626nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm | |
| Lens Color | White Lens | |
| Luminous Intensity | 10mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 1mm x 0.5mm square LED | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 626nm |
Introduction
The HSMx - C280 ChipLEDs are designed to 0402 1.0mm×0.5mm industry - standard footprint. They are extremely small in size and the low 0.4 - mm height makes them very suitable for application in small portable hand - held devices where real estate is a premium. Four different colors are available: green, red, yellow, and amber. All parts are color and intensity binned except red color. They come in 8 - mm paper tape on a 7 inch diameter reel with 4000 units per reel, which makes them compatible for automatic placement.
Features
- Extremely small size (1.0mm×0.5mm×0.4mm)
- 0402 industry - standard footprint
- Diffused optics
- Operating temperature range of - 40℃ to +85℃
- Compatible with IR soldering
- Available in four colors
- Available in 8 - mm paper tape on 7 inch (178mm) diameter reels
- Reel sealed in zip locked moisture barrier bags
Applications
- LCD backlighting
- Push - button backlighting
- Front - panel indicator
- Symbol backlighting
- Keypad backlighting
C6571680 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 16-213/R6C-AQ2R2B/3T | EVERLIGHT | 0402 | 46,620 | $ 0.0332 | ||
| BL-HUB37A-AV-TRB | BrtLed | 0402 | 20,780 | $ 0.0319 | ||
| LTST-C281KRKT | LITEON | 0402 | 65,800 | $ 0.0398 | ||
| SML-P12VTT86RP | ROHM | 0402 | 1,185 | $ 0.1219 | ||
| XL-1005SURC | XINGLIGHT | 0402 | 686,250 | $ 0.0084 | ||
| APG1005SEC/E-T | Kingbright | 0402 | 655 | $ 0.1948 | ||
| IN-S42BTR | Inolux | 0402 | 0 | $ 0.1851 | ||
| SML-P12VTT86/BKN | ROHM | 0402 | 0 | $ 0.0449 | ||
| 5988A20107F | Dialight | 0402 | 0 | $ 0.2031 | ||
| SML-P12U2TT86R | ROHM | 0402 | 0 | $ 0.2324 |

