LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HLMP-R100 product image
Images for reference only

Broadcom HLMP-R100RoHS

Manufacturer
MPN
HLMP-R100
LCSC Part #
C6570261
Packaging
Through Hole
Customer #
Key Attributes
660nm 100° 2.1mcd 20mA Red 2V~2.4V 640nm Through Hole LED Indication - Discrete RoHS
Datasheetpdf iconBroadcom HLMP-R100
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.873$ 0.87
200+$ 0.3486$ 69.72
500+$ 0.338$ 169.00
1,000+$ 0.3319$ 331.90
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBroadcom
PackagingThrough Hole
Installation method-
Color Temperature-
Peak Wavelength660nm
Lens ColorRed Lens
Viewing Angle100°
Luminous Intensity2.1mcd
Forward Current20mA
Illumination ColorRed
Operating Temperature-20℃~+100℃
Lamp Holder Type-
Voltage - Forward(Vf)2V~2.4V
Diode Configuration-
Wavelength640nm

Introduction

AI Translation

HLMP-R100, -0301, -0401, -0504 are solid-state lamps housed in radial-lead rectangular epoxy packages. They feature tinted, diffused epoxy to provide high switching contrast and a flat, high-intensity illuminated surface. The bezel-free package design allows the creation of uninterrupted illuminated areas.

Features

AI Translation
  • Rectangular light-emitting surface
  • Flat, high solid-angle light-emitting surface
  • Stackable on 2.54 mm (0.100 inch) centers, ideal for flush-mount panel indicators
  • Ideal for backlit signage
  • Long service life: solid-state reliability
  • AlInGaP LED technology in four vivid colors — super red, red, yellow, green
  • IC-compatible / low current requirement