Broadcom HLMP-1601
| Manufacturer | |
| MPN | HLMP-1601 |
| LCSC Part # | C6570150 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 632nm 2.1mcd 60° 13mA Red 3mm Round Lens 12V 626nm Through Hole,D=3mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 2.1mcd | |
| Viewing Angle | 60° | |
| Forward Current | 13mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 12V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 626nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 2.1mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Forward Current | 13mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 12V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 626nm |
Introduction
The 5V and 12V series lamps contain an integral current limiting resistor in series with the LED. This allows the lamp to be driven from a 5V/12V source without an external current limiter. The diffused lamps provide a wide off- axis viewing angle. The T- 1 3/4 lamps are provided with sturdy leads suitable for wire wrap applications. The T- 1 3/4 lamps may be front panel mounted by using the HLMP- 0103 clip and ring.
Features
- Integral current limiting resistor - TTL compatible
- Requires no external current limiter with 5V/12V supply - Cost effective
- Saves space and resistor cost
- Wide viewing angle
- Available in all colors
- Red, Yellow, and Green in T-1 and T-1 3/4 packages
- All InGaP LED technology
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7838 | $ 0.78 |
| 10+ | $ 0.7676 | $ 7.68 |
| 30+ | $ 0.7564 | $ 22.69 |
| 100+ | $ 0.7451 | $ 74.51 |
Standard Packaging2000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 2.1mcd | |
| Viewing Angle | 60° | |
| Forward Current | 13mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 12V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 626nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 2.1mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Forward Current | 13mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 12V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 626nm |
Introduction
The 5V and 12V series lamps contain an integral current limiting resistor in series with the LED. This allows the lamp to be driven from a 5V/12V source without an external current limiter. The diffused lamps provide a wide off- axis viewing angle. The T- 1 3/4 lamps are provided with sturdy leads suitable for wire wrap applications. The T- 1 3/4 lamps may be front panel mounted by using the HLMP- 0103 clip and ring.
Features
- Integral current limiting resistor - TTL compatible
- Requires no external current limiter with 5V/12V supply - Cost effective
- Saves space and resistor cost
- Wide viewing angle
- Available in all colors
- Red, Yellow, and Green in T-1 and T-1 3/4 packages
- All InGaP LED technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



