KUU WPM2015-3/TR
| Manufacturer |
KUU
Asian Brands |
| Mfr. Part # | WPM2015-3/TR |
| LCSC Part # | C6562215 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 2.4A SOT-23-3 |
| Description | P-Channel 20V 2.4A 1.1W Surface Mount SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KUU | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
12,400
12,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.032 | $ 0.64 |
200+ | $ 0.0284 | $ 5.68 |
600+ | $ 0.0264 | $ 15.84 |
3,000+ | $ 0.0227 | $ 68.10 |
9,000+ | $ 0.0216 | $ 194.40 |
21,000+ | $ 0.0211 | $ 443.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$