LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI MMDT5551 product image
  • MMDT5551 thumbnail 1
  • MMDT5551 thumbnail 2
  • MMDT5551 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MMDT5551RoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MMDT5551
LCSC Part #
C6562213
Packaging
SOT-363
Customer #
Key Attributes
TRANS NPN 160V 200mA SOT-363
Datasheetpdf iconYONGYUTAI MMDT5551
In-Stock: 920
920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0279$ 0.56
200+$ 0.0218$ 4.36
600+$ 0.0184$ 11.04
3,000+$ 0.0162$ 48.60
9,000+$ 0.0144$ 129.60
21,000+$ 0.0134$ 281.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerYONGYUTAI
PackagingSOT-363
Current - Collector Cutoff50nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO160V
Emitter-Base Voltage VEBO6V
DC Current Gain300
Pd - Power Dissipation200mW
Number2 NPN
typeNPN
Current - Collector(Ic)200mA
Vce Saturation(VCE(sat))150mV
Operating Temperature-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece