VISHAY TSSP58P38
| Manufacturer | |
| Mfr. Part # | TSSP58P38 |
| LCSC Part # | C6561288 |
| Package | Through Hole |
| Customer # | |
| Description | 38kHz 40m 700uA 2.5V~5.5V Through Hole Photo Detectors - Remote Receiver RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6717 | $ 1.67 |
200+ | $ 0.6669 | $ 133.38 |
500+ | $ 0.6457 | $ 322.85 |
1,500+ | $ 0.6335 | $ 950.25 |
Standard Packaging 1500/Full
Bag | ||