LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TRACO POWER TRS 2-1212 product image
  • TRS 2-1212 thumbnail 1
  • Pinout
  • Footprint
Immagini a scopo illustrativo

TRACO POWER TRS 2-1212

Produttore
Cod. Prod.
TRS 2-1212
Cod. LCSC
C6561011
Imballo
-
Numero Cliente
Attr. chiave
DC DC Converters RoHS
Scheda TecnicaTRACO POWER TRS 2-1212
Disponibile: 10
10 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 18.9004$ 18.90
Package Standard10/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreTRACO POWER
Imballo-
size-
efficiency84%
Installation MethodSurface Mount
Output current (maximum value)-
application typeITE (Commercial)
working temperature-40°C to 90°C (derated)
input voltage-
Voltage - Output 3-
Remarks-
Size/Size0.47" Length x 0.44" Width x 0.31" Height (11.9mm x 11.3mm x 8.0mm)
Voltage - Output 2-
Certification-
characteristicSCP
output power-
Voltage - Input-
Standard number-
typeIsolation module
Supplier Device Packaging-
Control characteristics-
Output count1
Voltage - Input (minimum value)9V
Voltage - Input (maximum value)18V
Power2 W
Voltage - Isolation1.6 kV
Voltage - Output 112V
Current output (maximum value)167mA

Descrizione

Traduzione AI

Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47x0.44x0.31 inch) • 1600 VDC I/O isolation (functional) • High efficiency for low thermal loss • Operating temp. range -40℃ to ±90℃ • Designed to meet IEC/EN/UL 62368-1 (not certified) • Protection against short circuit

TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40℃ to +90℃. The converters are fully regulated over 0 - 100% load (no minimum load). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery applications) while models are also available with the standard 2:1 input ranges of 9 - 18, 18 - 36 and 36 - 75 VDC. The functional I/O - isolation system is designed to meet IEC/EN/UL 62368-1 (not certified) with a test voltage (60 s) of 1600 VDC.

Caratteristiche

Traduzione AI
  • Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47x0.44x0.31 inch)
  • 1600 VDC I/O isolation (functional)
  • High efficiency for low thermal loss
  • Operating temp. range -40℃ to ±90℃
  • Designed to meet IEC/EN/UL 62368-1 (not certified)
  • Protection against short circuit
  • The converters are fully regulated over 0 - 100% load (no minimum load)
  • The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery applications)
  • Models are also available with the standard 2:1 input ranges of 9 - 18, 18 - 36 and 36 - 75 VDC

Applicazioni

Traduzione AI
  • IT applications
  • industrial control systems
  • measurement equipment