TI TPS71533DCKRM3
| Manufacturer | |
| MPN | TPS71533DCKRM3 |
| LCSC Part # | C6560480 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 50-mA, 24-V, 3.2-μA Quiescent Current, Low-Dropout Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 3.2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 50mA | |
| Output Type | Fixed | |
| Features | Built-in soft-start;Over Current Protection;Thermal shutdown;Enable control |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS715 low-dropout (LDO) linear voltage regulator is low quiescent current device that offers the benefits of a wide input voltage range and low-power operation in miniaturized packaging. Thus, the TPS715 is designed for battery-powered applications and as a power-management attachment to low-power microcontrollers. The TPS715 is available in both fixed and adjustable versions. For more flexibility or higher output voltages, the adjustable version uses feedback resistors to set the output voltage from 1.205 V to 15 V. The TPS715 LDOs support a low dropout of typically 415 mV at 50 mA of load current. The low quiescent current (3.2 μA typically) is stable over the entire range of output load current (0 mA to 50 mA). The TPS715 also features an internal soft-start to lower the inrush current. The built-in overcurrent limit helps protect the regulator in the event of a load short or fault.
Features
- Input voltage range: 2.5 V to 24 V (30 V max for new chip only)
- Available output voltage options:
- Fixed: 1.8 V to 5 V
- Adjustable: 1.205 V to 15 V
- Output current: Up to 50 mA
- Very low IQ: 3.2 μA at 50 mA load current
- Stable with output capacitor ≥0.47 μF
- Overcurrent protection
- Package: 5-pin SC70 (DCK)
- Operating junction temperature: -40°C to +125°C
Applications
- Home and building automation
- Retail automation and payment
- Grid infrastructure
- Medical applications
- Lighting applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3085 | $ 1.31 |
| 200+ | $ 0.6582 | $ 131.64 |
| 500+ | $ 0.6437 | $ 321.85 |
| 1,000+ | $ 0.6366 | $ 636.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 3.2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 50mA | |
| Output Type | Fixed | |
| Features | Built-in soft-start;Over Current Protection;Thermal shutdown;Enable control |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS715 low-dropout (LDO) linear voltage regulator is low quiescent current device that offers the benefits of a wide input voltage range and low-power operation in miniaturized packaging. Thus, the TPS715 is designed for battery-powered applications and as a power-management attachment to low-power microcontrollers. The TPS715 is available in both fixed and adjustable versions. For more flexibility or higher output voltages, the adjustable version uses feedback resistors to set the output voltage from 1.205 V to 15 V. The TPS715 LDOs support a low dropout of typically 415 mV at 50 mA of load current. The low quiescent current (3.2 μA typically) is stable over the entire range of output load current (0 mA to 50 mA). The TPS715 also features an internal soft-start to lower the inrush current. The built-in overcurrent limit helps protect the regulator in the event of a load short or fault.
Features
- Input voltage range: 2.5 V to 24 V (30 V max for new chip only)
- Available output voltage options:
- Fixed: 1.8 V to 5 V
- Adjustable: 1.205 V to 15 V
- Output current: Up to 50 mA
- Very low IQ: 3.2 μA at 50 mA load current
- Stable with output capacitor ≥0.47 μF
- Overcurrent protection
- Package: 5-pin SC70 (DCK)
- Operating junction temperature: -40°C to +125°C
Applications
- Home and building automation
- Retail automation and payment
- Grid infrastructure
- Medical applications
- Lighting applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

