TI CD74HCT541M96
| Manufacturer | |
| MPN | CD74HCT541M96 |
| LCSC Part # | C6560 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | High-Speed CMOS Octal Buffer and Line Drivers, Three-State |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | - | |
| Propagation Delay | 28ns@4.5V,50pF | |
| Quiescent Current | 160uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 'HC540 and CD74HCT540 are Inverting Octal Buffers and Line Drivers with Three- State Outputs and the capability to drive 15 LSTTL loads. The 'HC541 and 'HCT541 are Non- Inverting Octal Buffers and Line Drivers with Three- State Outputs that can drive 15 LSTTL loads. The Output Enables (OE1) and (OE2) control the Three- State Outputs. If either OE1 or OE2 is HIGH the outputs will be in the high impedance state. For data output OE1 and OE2 both must be LOW.
Features
- 'HC540, CD74HCT540: Inverting; 'HC541, 'HCT541: Non-Inverting
- Buffered Inputs
- Three-State Outputs
- Bus Line Driving Capability
- Typical Propagation Delay = 9ns at VCC = 5V, CL = 15pF, TA = 25℃
- Fanout (Over Temperature Range):
- Standard Outputs: 10 LSTTL Loads
- Bus Driver Outputs: 15 LSTTL Loads
- Wide Operating Temperature Range: -55℃ to 125℃
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types:
- 2V to 6V Operation
- High Noise Immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5V
- HCT Types:
- 4.5V to 5.5V Operation
- Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min)
- CMOS Input Compatibility, II ≤ 1μA at VOL, VOH
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6081 | $ 0.61 |
| 10+ | $ 0.5189 | $ 5.19 |
| 30+ | $ 0.4557 | $ 13.67 |
| 100+ | $ 0.4054 | $ 40.54 |
| 500+ | $ 0.3892 | $ 194.60 |
| 1,000+ | $ 0.3795 | $ 379.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | - | |
| Propagation Delay | 28ns@4.5V,50pF | |
| Quiescent Current | 160uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 'HC540 and CD74HCT540 are Inverting Octal Buffers and Line Drivers with Three- State Outputs and the capability to drive 15 LSTTL loads. The 'HC541 and 'HCT541 are Non- Inverting Octal Buffers and Line Drivers with Three- State Outputs that can drive 15 LSTTL loads. The Output Enables (OE1) and (OE2) control the Three- State Outputs. If either OE1 or OE2 is HIGH the outputs will be in the high impedance state. For data output OE1 and OE2 both must be LOW.
Features
- 'HC540, CD74HCT540: Inverting; 'HC541, 'HCT541: Non-Inverting
- Buffered Inputs
- Three-State Outputs
- Bus Line Driving Capability
- Typical Propagation Delay = 9ns at VCC = 5V, CL = 15pF, TA = 25℃
- Fanout (Over Temperature Range):
- Standard Outputs: 10 LSTTL Loads
- Bus Driver Outputs: 15 LSTTL Loads
- Wide Operating Temperature Range: -55℃ to 125℃
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types:
- 2V to 6V Operation
- High Noise Immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5V
- HCT Types:
- 4.5V to 5.5V Operation
- Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min)
- CMOS Input Compatibility, II ≤ 1μA at VOL, VOH
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



