LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TMR 4-2415WI product image
  • TMR 4-2415WI thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TRACO POWER TMR 4-2415WIRoHS

Manufacturer
MPN
TMR 4-2415WI
LCSC Part #
C6559789
Packaging
SIP,21.8x9.3mm
Customer #
Key Attributes
SIP,21.8x9.3mm DC DC Converters (Off-Board) RoHS
Datasheetpdf iconTRACO POWER TMR 4-2415WI
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.2658$ 17.27
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
ManufacturerTRACO POWER
PackagingSIP,21.8x9.3mm
output power4W
Voltage - Supply9V~36V
output voltage24V
Number of Outputs1
Output current (maximum value)166mA
working temperature-40℃~+85℃
FeaturesShort Circuit Protection;Overload protection;Light load efficient mode
Quiescent Supply Current20mA
Ripple Noise80mVp-p
Conversion Efficiency83%
Capacitive Load(Max)470uF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

The TMR 4WI is a regulated 4 Watt DC/DC converter series with 4:1 input voltage range. It comes in a compact SIP-8 package featuring single and dual output models, I/O isolation voltage of 1600 VDC and protection against short-circuit and over load. Being a 4 Watt converter this series acts as an excellent gap closer between the more common 3 & 6 Watt converters. It offers a cost-efficient alternative to 5 and 6 Watt converters in applications where a 3 Watt converter would operate at the absolute technical limits (e.g. output power). The intelligent design provides efficiencies up to 83% and a temperature range of -40°C to +70°C without derating which enables an unrestricted use of this converter series in applications with demanding temperature requirements. Additionally, the integrated remote On/Off function offers a convenient way to control your application. Certified according to the latest IEC/EN/UL 62368-1 industrial standard the TMR 4WI is designed to deliver a high quality, cost efficient and compact solution for many applications.

Features

AI Translation
  • Compact SIP-8 package
  • Wide 4:1 input voltage range
  • Temperature range -40°C to +70°C without derating
  • High efficiency up to 83%
  • I/O isolation 1600 VDC
  • Protection against short-circuit and over load
  • Fully regulated outputs
  • Remote On/Off control