LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FTSH-103-01-L-D-RA product image
Images for reference only

Samtec FTSH-103-01-L-D-RA

Manufacturer
MPN
FTSH-103-01-L-D-RA
LCSC Part #
C6558871
Packaging
Through Hole,Right Angle,P=1.27mm
Customer #
Key Attributes
CONN HEADER 6POS 1.27mm DUAL ROW TH R/A
Datasheetpdf iconSamtec FTSH-103-01-L-D-RA
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4725$ 1.47
10+$ 1.4329$ 14.33
27+$ 1.4076$ 38.01
99+$ 1.3823$ 136.85
Standard Packaging9/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=1.27mm
Pitch1.27mm
Circluar Pins/Square PinsPin Header
Current Rating3.4A
Mounting TypeRight Angle
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs6P
Contact MaterialPhosphor bronze
ColorBlack
Pin Structure2x3P
Row Spacing1.27mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.