LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol ESMT06150 product image
Images for reference only

Amphenol ESMT06150RoHS

Manufacturer
MPN
ESMT06150
LCSC Part #
C6553321
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
17.5A 300V Black Through Hole 3 2 5mm Through Hole,P=5mm Wire to Board RoHS
Datasheetpdf iconAmphenol ESMT06150
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerAmphenol
PackagingThrough Hole,P=5mm
Current Rating17.5A
Voltage Rating (Max)300V
ColorBlack
Mounting TypeThrough Hole
Number of PINs Per Row3
Number of Rows2
Pitch5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

Multilayer terminal blocks with 0.200 inch (5.08mm)/5.0mm (0.197 inch) pitch, rated at 17.5A, improve board density and system flexibility. Rising cage clamp terminations ensure high reliability. Terminal blocks are available in up to 3 levels with five different configurations: full levels (3 levels), levels 2/3, levels 1/2, level 2 only, and level 3 only. Each configuration consists of 2-position and 3-position wide modules that interlock via dovetail slots. Modules can be easily assembled to the required length. Users can choose to purchase and stock only 2-position and 3-position modules, then assemble them in-house to the required size to reduce inventory and maintain flexibility; or order pre-assembled products. Modules can also be stacked front-to-back to achieve maximum system flexibility with a minimum number of distinct modules. For example, a levels 1/2 module can be placed in front of a level 3 only module. Available in black only.

Features

AI Translation
  • Multi-level design, pitch 0.200 inch (5.08mm) / 5.0mm (0.197 inch)
  • Rated current 17.5A
  • Active cage clamp terminals ensure high reliability
  • Five different configurations available: full level (3-level), level 2/3, level 1/2, level 2 only, and level 3 only
  • 2-pole and 3-pole wide modules interlock via dovetail slots for easy assembly
  • Modules can be stacked front-to-back for maximum system flexibility
  • Available in black only
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8627$ 2.86
200+$ 1.1417$ 228.34
500+$ 1.1045$ 552.25
1,000+$ 1.0859$ 1085.90
Standard Packaging25/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.