LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER THM 6-2421WI product image
  • THM 6-2421WI thumbnail 1
  • Pinout
  • Footprint
Images for reference only

TRACO POWER THM 6-2421WIRoHS

Manufacturer
MPN
THM 6-2421WI
LCSC Part #
C6553045
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconTRACO POWER THM 6-2421WI
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 58.7504$ 58.75
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
Packaging-
size-
efficiency85%
Installation MethodThrough hole
Output current (maximum value)-
application typeMedical type
input voltage-
working temperature-40°C ~ 95°C
Voltage - Output 3-
Remarks-
Size/Size1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 2-5V
Certification-
characteristicOCP,OVP,SCP
output power-
Voltage - Input-
Standard number-
typeIsolation module
Supplier Device Packaging-
Control characteristics-
Output count2
Voltage - Input (minimum value)9V
Voltage - Input (maximum value)36V
Power6 W
Voltage - Isolation5 kV
Voltage - Output 15V
Current output (maximum value)600mA,600mA