LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC74VHC165FK(EL,K) product image
  • TC74VHC165FK(EL,K) thumbnail 1
  • TC74VHC165FK(EL,K) thumbnail 2
  • TC74VHC165FK(EL,K) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TC74VHC165FK(EL,K)RoHS

Manufacturer
MPN
TC74VHC165FK(EL,K)
LCSC Part #
C6551984
Packaging
VSSOP-16
Customer #
Key Attributes
2V~5.5V 1 25mA 13.5ns@5V,50pF Parallel or Serial to Serial VSSOP-16 Shift Registers RoHS
Datasheetpdf iconTOSHIBA TC74VHC165FK(EL,K)
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6201$ 0.62
10+$ 0.6055$ 6.06
30+$ 0.5957$ 17.87
100+$ 0.5876$ 58.76
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerTOSHIBA
PackagingVSSOP-16
Operating temperature-40℃~+85℃
Pd - Power Dissipation180mW
Voltage - Supply2V~5.5V
Output Type-
Series74VHC
Number of Elements1
Output Current25mA
FeaturesAsynchronous parallel load function
Propagation Delay13.5ns@5V,50pF
FunctionParallel or Serial to Serial

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TC74VHC165 is an advanced high-speed CMOS 8-bit parallel/serial-in, serial-out shift register fabricated using silicon gate C²MOS technology. It achieves high-speed operation comparable to equivalent bipolar Schottky TTL while maintaining the low power consumption characteristic of CMOS. The register consists of an 8-bit shift register with parallel or serial input, serial output, and a gated clock input. When the SHIFT/LOAD input is HIGH, serial data input is enabled and the 8 flip-flops shift serially on each clock pulse. When the SHIFT/LOAD input is LOW, parallel data is synchronously loaded into the register on the positive-going edge of the clock pulse. The CK INH input should be held HIGH only when the CK input is HIGH. The input protection circuit ensures that the input pins can withstand voltages from 0 to 5.5V regardless of supply voltage. This device is suitable for 5V-to-3V system interfaces and dual-supply systems (such as battery backup). This circuit prevents device damage caused by mismatches between supply voltage and input voltage.

Features

AI Translation
  • High speed: fmax = 150 MHz (typ) at VCC = 5V
  • Low power consumption: ICC = 4μA (max) at Ta = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Power-down protection on all inputs
  • Balanced propagation delay: tpLH ≃ tpHL
  • Wide operating voltage range: VCC (operating) = 2V to 5.5V
  • Pin and function compatible with 74ALS165