LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-HP6F1R10V product image
Images for reference only

PANASONIC ERJ-HP6F1R10VRoHS

Manufacturer
MPN
ERJ-HP6F1R10V
LCSC Part #
C6550045
Packaging
0805
Customer #
Key Attributes
RES 1.1Ω ±1% 0.5W 0805
Datasheetpdf iconPANASONIC ERJ-HP6F1R10V
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1163$ 0.12
200+$ 0.0464$ 9.28
500+$ 0.0449$ 22.45
1,000+$ 0.0441$ 44.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)500mW
Resistance1.1Ω
TypeThick Film Resistor
Temperature Coefficient-100ppm/℃~+600ppm/℃
Tolerance±1%

Features

AI Translation
  • High reliability: metal glaze thick-film resistive element with high-temperature electrode structure
  • Maximum category temperature up to 175°C, rated category temperature 105°C
  • Pick-and-place machine compatible: tape-and-reel packaging available
  • Suitable for reflow and wave soldering
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-6DQF1R1VPANASONIC08050$ 0.0385
SDR10EZPF1R10ROHM08050$ 0.0457
RPC0805FT1R10-UPSEI(Stackpole Electronics Inc.)08050$ 0.3323
CSRT0805FT1R10SEI(Stackpole Electronics Inc.)08050$ 0.0917