ECS ECS-.327-7-34R-TR
| Manufacturer | |
| MPN | ECS-.327-7-34R-TR |
| LCSC Part # | C6547871 |
| Packaging | SMD3215-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 7pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD3215-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ultra-miniature ECX-34R is a very compact SMD Tuning Fork Crystal with a Max. Low ESR of 50K Ω. The 3.2 x 1.5 x 0.9 mm ceramic package is ideal for mobile devices, real time clocks, and wireless applications.
Features
AI Translation
- Low Profile
- 50K Max. ESR
- 3.2 × 1.5 mm Footprint
- Extended Temp. Range
- RoHS Compliant
- Low Power
- RTC Applications such as STM32 AN2867
Applications
AI Translation
- mobile devices
- real time clocks
- wireless applications
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1678 | $ 1.17 |
| 10+ | $ 0.94 | $ 9.40 |
| 30+ | $ 0.8141 | $ 24.42 |
| 100+ | $ 0.6719 | $ 67.19 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD3215-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ultra-miniature ECX-34R is a very compact SMD Tuning Fork Crystal with a Max. Low ESR of 50K Ω. The 3.2 x 1.5 x 0.9 mm ceramic package is ideal for mobile devices, real time clocks, and wireless applications.
Features
AI Translation
- Low Profile
- 50K Max. ESR
- 3.2 × 1.5 mm Footprint
- Extended Temp. Range
- RoHS Compliant
- Low Power
- RTC Applications such as STM32 AN2867
Applications
AI Translation
- mobile devices
- real time clocks
- wireless applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

